1024 x 768 HMI Displays & Panel PCs

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm

Advantech HMI Displays & Panel PCs 12.1" XGA Ind Monitor w/Resistive TS (VG 9In Stock
Min.: 1
Mult.: 1

Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor w/ Resistive TS (HD 4In Stock
Min.: 1
Mult.: 1
Industrial Monitor 100 VAC to 240 VAC, 12 VDC HDMI 1024 x 768 15 in 0 C + 50 C 392.3 mm x 313.6 mm x 51.2 mm
Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor, Res Touch, SS beze 4In Stock
Min.: 1
Mult.: 1
Resistive 24 V USB 1024 x 768 15 in - 20 C + 60 C 405.3 mm x 329.4 mm x 59.3 mm
IDEC HG3G-VAXT22MF-B
IDEC HMI Displays & Panel PCs 10.4 inch TFT 65K Black Bezel 1In Stock
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 1024 x 768 10.4 in
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor 3In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-7835, Intel X7835RE Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor , Operation Temperature -30C-70C 3In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel Atom X7835RE 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 3In Stock
Min.: 1
Mult.: 1

24 VDC USB 1024 x 768 15 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS(2 2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 15 in 0 C + 50 C 383.2 mm x 307.3 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 11In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C

Advantech HMI Displays & Panel PCs 15" XGA WT Ind. Monitor w/ Resistive TS 7In Stock
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm
IDEC HG4G-VCXT22MF-B
IDEC HMI Displays & Panel PCs 12.1 inch TFT 65K Black Bezel 4In Stock
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 1024 x 768 12.1 in - 20 C + 60 C

Advantech HMI Displays & Panel PCs 12.1" XGA WT Ind. Monitor w/ Resistive T
4Expected 29/07/2026
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind Monitor w/Resistive TS (VGA/
5Expected 22/06/2026
Min.: 1
Mult.: 1

Resistive 24 V Serial 1024 x 768 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 48.2 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N97, Intel ATOM N97 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor
4On Order
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel Atom N97 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor VGA/DVI, -20-60C, C Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Resistive 100 VAC to 240 VAC, 24 VDC Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 338 mm x 68 mm
Advantech HMI Displays & Panel PCs 15" XGA, 64MB, 128MB(NAND),Serialx3,Ethe Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Operator Panel Resistive RISC XGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 1024 x 768 15 in - 10 C + 60 C 399.1 mm x 297.6 mm x 57.3 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N305, Intel Core i3-N305 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, projected capacitive touch, w/o power adaptor Non-Stocked
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel i3-N305 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 20 C + 45 C 303.4 mm x 242 mm x 72.9 mm
IBASE HMI Displays & Panel PCs 12.1 Industrial Panel PC with MBP-210-N355, Intel Core 3 N355 Processor, 8GB DDR5 SO-DIMM, 128GB m.2 2280 SSD, w/o OS and power adaptor , Operation Temperature -20C-45C Non-Stocked
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Intel i3-N355 9 VDC to 36 VDC USB 1024 x 768 12.1 in - 30 C + 60 C 303.4 mm x 242 mm x 72.9 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1024 x 768 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 2GB DDR3L RAM , with AG, R14 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 2GB DDR3L RAM , with AG, R15 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm