MX610HD

BCM Advanced Research
69-MX610HD
MX610HD

Mfr.:

Description:
Industrial Motherboards Mini ITX Motherboard

Lifecycle:
New At Mouser

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$278.71 $278.71

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
RoHS:  
M.2
Intel H610E
DDR5
2 Channel
5.6 THz
3 Port
M.2, PCIe
4 x USB 3.2, 6 x USB 2.0
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Dimensions: 170 mm x 170 mm
ECC Memory Supported: Non-Supported
Embedded Options: Non-Embedded
Frequency: 5.6 GHz
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Interface Type: USB
Memory Size: 64 GB
Mounting Style: Board Mount
Number of Cores: 16 Core
Number of SATA Ports: 3 Port
Operating Supply Voltage: 12 VDC to 24 VDC
Processor Brand: Intel
Product: Motherboard Supports
Product Type: Industrial Motherboards
Series: Raptor Lake
Factory Pack Quantity: 12
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
USB Revision: USB 2, USB 3.2
Part # Aliases: 71852-IA
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

12/13/14th Gen Intel® Mini-ITX Motherboards

BCM Advanced Research 12th/13th/14th Gen Intel® Platform Mini-ITX Motherboards (including the MX680RD, MX610HD, and MX610H) are engineered for high-performance embedded and industrial computing applications that demand scalability, rich connectivity, and long lifecycle support. The MX680RD, based on the Intel R680E chipset, supports socket-type 12th to 14th Gen Intel Core™ processors, DDR5 memory, and dual 2.5GbE LAN, making it ideal for compute-intensive workloads such as AI inference, industrial automation, and edge servers. The MX610HD and MX610H, built on the H610 chipset, offer cost-effective solutions with support for DDR4 memory, triple display outputs, and a variety of I/O, including COM, USB, and M.2 expansion. These boards are well-suited for digital signage, kiosks, and medical systems. All three boards feature TPM 2.0, watchdog timers, and wide voltage input (12VDC to 24VDC), ensuring robust performance and security in mission-critical environments.