DFR0848

DFRobot
426-DFR0848
DFR0848

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Gravity: Expansion Board for Raspberry Pi Pico

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Hats / Add-on Boards
Expansion Boards
Raspberry Pi Pico
Brand: DFRobot
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

Gravity DFR0848 Expansion Board

DFRobot Gravity DFR0848 Expansion Board is specifically designed for Raspberry Pi Pico and is compatible with various Gravity sensors and modules. With all pins led out, the user can directly use it without soldering. Additionally, the board offers multiple communication ports, including 2 x I2C, 2 x UART, 2 x SPI, 3 x analog IOs, 13 x digital IOs, and a 3.3V to 5.5V power connector. It also includes a GDI port, which provides the user with an easier way to prototype. The DFRobot DFR0848 does not include the Raspberry Pi Pico.