6069-410-001

Digilent
424-6069-410-001
6069-410-001

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards MCC 128 Voltage Measurement DAQ HAT; 16b

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.00 $199.00

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
IDAQ Modules
Input/Output
USB
Raspberry Pi
0 C
+ 55 C
Brand: Digilent
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCC DAQ HATs for Raspberry Pi

Digilent MCC DAQ HATs for Raspberry Pi are designed for the Raspberry Pi platform with features like analog and digital I/O in a small, stackable format. All DAQ HATs include C/C++® and Python™ examples and an open-source library. There are five devices in the MCC DAQ HAT Series. Devices are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

MCC 118/128 Voltage DAQ HAT for Raspberry Pi

Digilent MCC 118/128 Voltage DAQ HAT for Raspberry Pi feature eight channels of analog voltage measurement for Raspberry Pi-based data acquisition systems. Each device has a maximum sample rate of 100kS/s for taking single point or waveform voltage measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi - providing up to 64 channels of data and a maximum throughput of 320 kS/s. The MCC 118 features 12-bit resolution and 8 SE analog inputs with a +/-10V input range. MCC 128 features 16-bit resolution and 8 SE/ 4 DIFF analog inputs with the following input ranges (+/-10 V, +/-5 V, +/-2 V, +/-1 V).