10J00005029X0

NexAIoT
230-10J00005029X0
10J00005029X0

Mfr.:

Description:
Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$444.58 $444.58

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Industrial Box PCs
RoHS:  
Intel Celeron
4 GB
DDR3L
126 mm x 26 mm x 150 mm
+ 55 C
- 5 C
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Series: NISE50
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 1.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

NISE 50 Fanless Systems

NexAIoT NISE 50 Fanless Systems is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail"). The NISE 50 is an intelligent IoT gateway for factory automation and for smart city applications. The NISE 50 series supports operating temperatures from -5° up to 55°C with 12V DC input with a +/-20% range. The NISE 50 series has strong connectivity like an Ethernet-based LAN port and traditional RS485 mainly for Modbus TCP or Modbus RTU communication. For wireless connectivity, there are 3x mini-PCIe sockets which can support optional wireless modules for IoT applications, for example, Wi-Fi, Bluetooth, 3.5G, and 4G LTE module.