DEV-17287

SparkFun
474-DEV-17287
DEV-17287

Mfr.:

Description:
Single Board Computers micro:bit v2 Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.63 $20.63

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Single Board Computers
micro:bit
64 MHz
0 GB
0 GB
5 V
Bluetooth, GPIO, I2C, Micro USB, SPI, WiFi
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

micro:bit v2 Board & Kits

SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs.