EDM1-IMX6S-MSD-BW

TechNexion
570-EDM1IMX6S-MSD-BW
EDM1-IMX6S-MSD-BW

Mfr.:

Description:
System-On-Modules - SOM WANDBOARD I.MX6 SOLO SOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$108.38 $27,095.00

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
EDM1-IMX6S
NXP
i.MX 6Solo
1 GHz
512 MB
0 GB
5 V
0 C
+ 50 C
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 512 MB
Memory Type: DDR3
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

EDM1-IMX6S-MSD-BW i.MX6 Solo Module

WandBoard EDM1-IMX6S-MSD-BW i.MX6 Solo Module is a low-cost open-source community development System on Module (SOM). The module features the NXP iMX6 Solo processor with an arm Cortex-A9 architecture. Connectivity includes the Atheros AR8035 Gigabit LAN, Broadcom BCM4339 802.11 a/b/g/n/ac WiFi, Broadcom BCM4339 BT 4.1 (BR+EDR=BLE), and u.FL connector antenna.