PICO-IMX8M SOM

TechNexion PICO-IMX8M SOM is a PICO System-on-Module based on the NXP Semiconductors i.MX8M Quad Core Cortex®-A53 + M4 Processor clocking up to 1.5GHz. The PICO-IMX8M also includes up to 4GB of LPDDR4 memory, 16GB eMMC, and Wi-Fi®/BLUETOOTH® connectivity. The PICO-IMX8M SOM is a purpose-built, small-footprint hardware platform equipped with a wide array of high-speed connectivity engineered to support IoT endpoints, wearable applications, appliances, drones, or industrial mobile terminals.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
TechNexion System-On-Modules - SOM PICO SOM NXP I.MX8M QUAD 1.3GHZ + 1GB RAM + 8GB EMMC Non-Stocked
Min.: 100
Mult.: 100

PICO-IMX8M PICO NXP i.MX 8M Quad 1.3 GHz 1 GB 0 GB 4.2 V to 5.25 V Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SPI, UART, USB, USB OTG 0 C + 60 C 40 mm x 37 mm
TechNexion System-On-Modules - SOM PICO SOM NXP I.MX8M QUAD 1.3GHZ + 3GB RAM + 16GB EMMC + QCA9377 802.11AC + BLUETOOTH 4.1 Non-Stocked
Min.: 10
Mult.: 10

PICO-IMX8M PICO NXP i.MX 8M Quad 1.3 GHz 3 GB 0 GB 4.2 V to 5.25 V Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SPI, UART, USB, USB OTG 0 C + 60 C 40 mm x 37 mm