UTC-532C-GE

Advantech
923-UTC-532C-GE
UTC-532C-GE

Mfr.:

Description:
HMI Displays & Panel PCs 32" W/o T/S with Intel i7 (5290)/4G RAM

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,437.00 $2,437.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless All-in-One
Intel
Core i7-3517UE
1.7 GHz
4 GB
0 GB
1 MB
100 VAC to 240 VAC
0 C
+ 40 C
785.64 mm x 480.24 mm x 62.5 mm
Brand: Advantech
Chipsets: QM77
Description/Function: 32 in Intel Core i7 based fanless UTC with glass, 4 GB RAM
Memory Size: 4 GB
Memory Type: DDR3/DDR3L-1333/1600
Power Consumption: 95 W
Product Type: Panel PCs
Series: UTC-532
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.