Computer-On-Modules - COM

 Computer-On-Modules - COM
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.  
More...

Please view our large selection of Computer-On Modules below.
Results: 1,559
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4On Order
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
3Expected 17/11/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
6Expected 17/02/2027
Min.: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Modules - COM Atom x7425E 12W 4C DDR5 64G COMe Compact
4Expected 18/08/2026
Min.: 1
Mult.: 1

COM Express Intel Atom X7425E 1.5 GHz 16 GB 0 GB 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM I3-N305 15W 8C LPDDR5 16G eMMC 64G COMe Mini
11On Order
Min.: 1
Mult.: 1

COM Express Mini Intel i3-N305 16 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM Intel i7-1365URE 64GLPDDR5 1TBNVME COMe
2Expected 19/01/2027
Min.: 1
Mult.: 1

COM Express Intel Intel Core 1.7 GHz 12 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
Ka-Ro electronics Computer-On-Modules - COM iMX6 Quad COM SO-DIMM Ind Temp
25On Order
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm


JUMPtec Computer-On-Modules - COM JUMPtec COMe mini Active Uni Cooler (w/o HSP)
5Expected 17/06/2026
Min.: 1
Mult.: 1


JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
2Expected 24/06/2026
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2Expected 25/02/2027
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB
3Expected 14/07/2026
Min.: 1
Mult.: 1

congatec conga-QA3/i-E3815-2G eMMC4
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3815 BAY TRAIL
31Expected 29/06/2026
Min.: 1
Mult.: 1

512 kB 512 kB 512 kB
congatec conga-TCR8/8845HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Expected 22/01/2027
Min.: 1
Mult.: 1

ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs
2Expected 17/09/2026
Min.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm
ADLINK Technology LEC-iMX62-1G-4G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-1G-4G-ERSMARC Short Size Module with NXP i.MX6, Dual, 1 GB RAM, 4 GB eMMC, -40C to +85C
10Expected 17/08/2026
Min.: 1
Mult.: 1

SMARC 1 GB 1 GB
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX287 COM SO-DIMM IND TEMP
1Expected 24/07/2026
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.
1Expected 13/11/2026
Min.: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1320PRE
1Expected 03/11/2026
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-1320PRE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE
1Expected 20/10/2026
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM x6211E 6W A1 2G RAM COMe Mini 32G eMMC
1Expected 29/07/2026
Min.: 1
Mult.: 1

ADLINK Technology Computer-On-Modules - COM LEC-iMX62-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Dual, 2 GB RAM, 8 GB eMMC, -40 C to +85 C
1Expected 27/10/2026
Min.: 1
Mult.: 1

SMARC Freescale i.MX62 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
1On Order
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-1370PRE(Up to 4.8GHz, 6P+8E Cores) & I226IT onboard, DDR4 SO-DIMM x 2, support LVDS + VGA & 3xDDI, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 N3350 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Celeron Integrated SoC 2.4 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non-Stocked Lead-Time 5 Weeks
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm