COM Express Basic
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 6
COM Express Mini, Type 10
COM Express Mini Type 10
COM Express Type 6
COM Express Type 7
COM-HPC
COM-HPC Mini
COM-HPC Size A
COM-HPC Size B
COM-HPC Size C
Qseven
Qseven 2.0
Qseven Form Factor, Qseven Spec. Rev. 2.1
Qseven Specification 2.1
SMARC
SMARC v2.0
SMARC v2.1
AMD
Intel
NXP
Texas Instruments
Atom E3805
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3940
Atom E3950
Atom x5-E3930
Atom x5-E3940
Atom x6211E
Atom x6212RE
Atom x6413E
Atom x6414RE
Atom x6425E
Atom x6425RE
Atom x7-E3950
Atom x7425E
Celeron 3965U
Celeron 6305E
CM238
HM170
HM175
HM570E
Integrated PCH-LP
Integrated SoC
QM175
QM580E
RM590E
SMARC 2.0
800 MHz
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
900 MHz, 1 GHz
1 GHz
1.1 GHz
1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz
1.2 GHz
1.2 GHz to 3.5 GHz, 2.6 GHz to 4.7 GHz
1.2 GHz, 1.7 GHz
1.3 GHz
1.3 GHz to 3 GHz
1.33 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.5 GHz to 3 GHz
1.5 GHz to 3.3 GHz, 1.9 GHz to 4.3 GHz
1.5 GHz to 4.1 GHz
1.5 GHz to 4.5 GHz
1.6 GHz
0 GB
512 kB
1 MB
2 MB
3 MB
4 MB
5 MB
6 MB
22 MB
26 MB
42 MB
1 GB
2 GB
8 GB
16 GB
32 GB
48 GB
64 GB
128 GB
256 GB
0 GB
512 kB
1 MB
2 MB
3 MB
4 MB
5 MB
6 MB
22 MB
8 GB
16 GB
32 GB
512 kB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
10 MB
12 MB
15 MB
16 MB
18 MB
20 MB
24 MB
25 MB
30 MB
32 MB
36 MB
3 V to 5.25 V
5 V
8 V to 20 V
12 V
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0
DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0
Ethernet, GPIO, I2C, SPI, UART, USB
Ethernet, I2C, PCle, Serial, USB
Ethernet, I2C, SPI, USB
Ethernet, PCle, USB
GPIO, I2C, PCIe, SATA, SMBus, SPI, USB
GPIO, SPI, UART
I2C, PCIe, SATA, SMBus, UART, USB
PCIe
PCIe, SATA, SPI, UART, USB
SPI, UART, USB
55 mm x 84 mm
70 mm x 70 mm
82 mm x 50 mm
84 mm x 55 mm
95 mm x 120 mm
95 mm x 125 mm
95 mm x 70 mm
95 mm x 95 mm
120 mm x 120 mm
120 mm x 95 mm
125 mm x 95 mm
160 mm x 120 mm
160 mm x 160 mm
200 mm x 160 mm