0 GB Computer-On-Modules - COM

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1527 Xeon-D 4 core, 2.2GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 2.2 GHz 48 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1539 Xeon-D 8 core, 1.6GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial T Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 48 GB 0 GB 12 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
ADLINK Technology Computer-On-Modules - COM Express-SL-i5-6440EQBasic COM Express Type6 module with 6th Intel Core i5-6440EQ processor at 2.7/3.4GHz with QM170 chipset N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-6440EQ QM170 2.7 GHz, 3.4 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-SL-i5-6442EQBasic COM Express Type6 module with 6 Intel Core i5-6442EQ processor at 1.9/2.7GHz with QM170 chipset N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-6442EQ QM170 1.9 GHz, 2.7 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-SLE-E3-1505LBasic COM Express Type6 module with 6 Intel Xeon E3-1505L v5 processor at 2.0/2.8GHz with CM236 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Xeon CM236 2 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 2.2 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KLE-E3-1505M v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505M v6 processor at 3.0/4.0GHz with CM238 chipset Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i5-7442EQBasic COM Express Type6 module with 7th Intel Core i5-7442EQ processor at 2.1/2.9GHz with QM175 chipset N/A
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-7442EQ QM175 2.1 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i7-7820EQBasic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Lead-Time 28 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-ADP-i3-1215UE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P i3-1215UE 3.3GHz/6C 15W Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-1215UE Integrated 3.3 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology cExpress-AR-V2516
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2516 at 2.1/3.95GHz, Hexa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2516 Integrated SoC 2.1 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2546
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2546 at 3.0/3.95GHz, Hexa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2546 Integrated SoC 3 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2718
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2718 at 1.7/4.15GHz, Octa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2718 Integrated SoC 1.7 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2748
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2748 at 2.9/4.15GHz, Octa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2748 Integrated SoC 2.9 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6211E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6211E Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6211E Integrated SoC 1.3 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6413E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6413E Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6413E Integrated SoC 1.5 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E-VGA
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E, VGA Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-TL-6305E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with 11th Intel Celeron 6305E dual core at 1.8GHz, with Intel UHD graphics. Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Celeron 6305E Integrated SoC 1.8 GHz 64 GB 0 GB 4 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology COM-HPC-ALT-M128-26
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M128-26 CPU Non-Stocked
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M128-26 2.6 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-M96-28
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M96-28 CPU Non-Stocked
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M96-28 2.8 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm