DFR1149

DFRobot
426-DFR1149
DFR1149

Mfr.:

Description:
Computer-On-Modules - COM LattePanda Mu is a micro x86 compute module featuring Intel N305 octa-core processor, 16GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 23/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$325.00 $325.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
16 GB
9 V to 20 V
0 C
+ 60 C
69.6 mm x 60 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 16 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Packaging: Bulk
Processor Series: i3-N305
Product Type: Computer-On-Modules - COM
Series: Mu
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

LattePanda Mu Micro x86 Compute Module

DFRobot  LattePanda Mu Micro x86 Compute Module features an Intel N100 quad-core processor, 8 GB LPDDR5 memory, and 64 GB storage. This module provides a wide range of interfaces, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. The LattePanda Mu compute module is based on the Intel N100 quad-core processor with a 3.4GHz turbo frequency, offering ample performance and multitasking capabilities for various applications. This module is compact in size, measuring 69.6mm x 60mm, thus enabling integration into devices with limited space.