TX28-4031

Ka-Ro electronics
951-TX28-4031
TX28-4031

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX287 COM SO-DIMM IND TEMP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 03/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.44 $79.44

Similar Product

Ka-Ro electronics TXUL-5011
Ka-Ro electronics
Computer-On-Modules - COM iMX6 Ultra Lite COM SO-DIMM Ext Temp

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SO-DIMM
Freescale
i.MX287
454 MHz
128 MB
128 MB
3.1 V to 5.5 V
I2C, SPI, UART
- 40 C
+ 85 C
67.6 mm x 26 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale iMX287 COM - Industrial Temperature
Flash: 128 MB
Memory Size: 128 MB
Memory Type: DDR2
Product Type: Computer-On-Modules - COM
Series: TX28
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Karo TX28 SODIMM
Unit Weight: 20.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A002.a.1