TXUL-8013

Ka-Ro electronics
951-TXUL-8013
TXUL-8013

Mfr.:

Description:
Computer-On-Modules - COM TX6ULL/800/512S/4GF/E85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.78 $55.78

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
SO-DIMM
NXP
i.MX 6ULL MCIMX6Y2
792 MHz
512 MB
0 GB
128 kB
3.1 V to 5.5 V
- 25 C
+ 85 C
68 mm x 26 mm x 4 mm
Brand: Ka-Ro electronics
Flash: 4 GB
Memory Size: 512 MB
Memory Type: DDR3L
Product Type: Computer-On-Modules - COM
Series: TX6ULL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 41.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A002.a.1