ADLINK Technology
Advantech
Axiomtek
congatec
DFRobot
IEI
Nexcom
SECO
Seeed Studio
COM Express
COM Express Basic
COM Express Basic Pin-out Type 6
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 6
COM Express Evaluation Carrier Type 6
COM Express Mini
COM Express Mini, Type 10
COM Express Mini Module
COM Express Mini Pin-out Type 10
COM Express Mini Type 10
COM Express R3.0 Type 6
COM Express Type 16
COM Express Type 6
COM Express Type 7
COM-HPC
COM-HPC Size A
Altera
AMD
Ampere
Broadcom
Intel
MediaTek
NXP
Xeon
Xilinx
7305E
6600HE
Atom
Atom E3805
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom X6200FE
Atom X6211E
Atom X6413
Atom X6414RE
Atom X6425E
Atom X6425RE
Atom X7425E
Atom x5-E3930
Atom x5-E3940
Atom x6211E
CM236
CM236 PCH, CM238 PCH
CM238
CM246
CM246 PCH, HM370,QM370
HM170
HM175
HM370
HM570E
I3-N305
i3-N305
Infineon TPM 2.0
Integrated
Integrated PCH-LP
Integrated SoC
N200
N50
N97
PCH
QM175
1 GHz
1.1 GHz
1.2 GHz
1.2 GHz, 1.5 GHz
1.2 GHz, 1.7 GHz
1.2 GHz, 1.8 GHz
1.3 GHz
1.3 GHz to 3 GHz
1.33 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.5 GHz to 3 GHz
1.5 GHz to 4.1 GHz
1.5 GHz, 1.9 GHz
1.58 GHz
1.6 GHz
1.7 GHz
1.7 GHz to 4.15 GHz
1.75 GHz
0 GB
512 kB
2 MB
5 MB
6 MB
22 MB
26 MB
42 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
96 GB
128 GB
256 GB
768 GB
0 GB
512 kB
1 MB
2 MB
5 MB
6 MB
22 MB
1 GB
2 GB
4 GB
8 GB
16 GB
64 kB, 512 kB
256 kB
512 kB
512 kB, 2 MB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
16 MB
18 MB
20 MB
22 MB
24 MB
3 V to 5.25 V
4.75 V TO 20 V
4.75 V to 20 V
5 V
5 V to 14 V
5 V to 20 V
5 V, 12 V
5 VDC
8
8 V to 20 V
8.5 V to 20 V
9 V to 20 V
10.8 V to 36 V
12 V
12 VDC
12.1 V, 12.2 V
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
Audio, DP, DVI, eDP, Ethernet, HDMI, I2C, LPC, LVDS, SMBus, PCIe Gen3x1/2/4, UART, USB 2.0, USB 3.2, Video
Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0
Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI
Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, Ethernet, PCIe, SATA, Serial, USB
Audio, I2C, PCIe, Serial, SMBus
40 mm x 70 mm
50 mm x 82 mm
55 mm x 84 mm
69.6 mm x 60 mm
70 mm x 40 mm
70 mm x 70 mm
82 mm x 50 mm
82 mmx 50 mm
84 mm x 55 mm
95 mm x 120 mm
95 mm x 125 mm
95 mm x 70 mm
95 mm x 95 mm
95 mm x 95 mm x 2 mm
120 mm x 120 mm
120 mm x 95 m
120 mm x 95 mm
124 mm x 76 mm x 35 mm
125 mm x 95 mm
160 mm x 120 mm