+ 60 C Computer-On-Modules - COM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 6 AMD V1807B 3.35 GHz 12 V Audio, I2C, PCIe, SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Com. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 0kB - Comm. Temp N/A
Min.: 1
Mult.: 1
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-962 w/ i.MX6 Quad @1GHz - DDR3L 1GB - eMMC 4GB - RTC low power - Comm. Temp. Non-Stocked
Min.: 4
Mult.: 1
Qseven NXP 1 GHz 2 GB 1 GB 5 V Audio, I2C, PCIe, SMBus, USB 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 8GB - DP++, LVDS - Comm. Temp N/A
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4CG Dual Core 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 1 GB, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4CG 1.3 GHz 1 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, PL DRAM 512M, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4EG 1.3 GHz 2 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm