ADLINK Technology
ARBOR Technology
congatec
IEI
Ka-Ro electronics
SECO
COM Express Basic Type 6
COM Express Compact Type 2
COM Express Mini Type 10
ETX
Qseven
SMARC
SMARC v2.0
SO-DIMM
AMD
Intel
NXP
STMicroelectronics
Atom
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom E3940
Atom E3950
Atom x5-E3930
Atom x5-E3940
Atom x7-E3950
Celeron
Celeron J1900
Core i5-4402E
G-Series
i.MX 6Dual
i.MX 6DualLite
i.MX 6Quad
i.MX 6Solo
i.MX 6ULL MCIMX6Y2
F71869ED
Integrated
Integrated SoC
QM87
TPM 2.0
200 MHz, 650 MHz
400 MHz, 1.6 GHz
600 MHz, 1.4 GHz
792 MHz
800 MHz
1 GHz
1.3 GHz
1.33 GHz
1.46 GHz
1.58 GHz
1.6 GHz
1.75 GHz
1.8 GHz
1.91 GHz
2 GHz
2.5 GHz
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
0 GB
512 kB
1 MB
256 MB
512 MB
1 GB
2 GB
4 GB
8 GB
32 kB, 256 kB
32 kB, 512 kB
128 kB
512 kB
1 MB
2 MB
3 V to 5.25 V
3.1 V to 5.5 V
3.3 V
4.75 V to 20 V
5 V
5 V to 14 V
5 V, 12 V
5 VDC
12 V
12 VDC
20 V
Audio, CAN, I2C, SDI, SPI, UART
Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0
Audio, Ethernet, ISA, Parallel, PCI, RS-232, USB 2.0
Audio, I2C, LPC, PCle, SPI
Audio, I2C, PCIe, Serial, SMBus
Audio, I2C, PCIe, SMBus, SPI, USB
Audio, I2C, PCIe, SMBus, USB
Audio, I2C, Serial, SPI, SMBus, USB
Audio, LPC, PCle, SPI
Camera, GPIO, PCIe, SATA, SDIO, Serial, USB
Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB
Ethernet, I2C, SAI, SPI, UART, USB
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, SPI, USB, UART
LPC
PCle
27 mm x 27 mm x 2.3 mm
40 mm x 70 mm
68 mm x 26 mm x 4 mm
70 mm x 40 mm
70 mm x 70 mm
82 mm x 50 mm
84 mm x 55 mm
95 mm x 95 mm
114 mm x 95 mm x 1.6 mm
125 mm x 95 mm