0 C Computer-On-Modules - COM

Results: 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core a.2.6GHz (4.6GHZ in Turbo Boost), 12MB Chace, 45W TDP + ChipsetQM370 (AMT), EDP 2line;VGA; DP++ (DDI1); DP++ (DDI2); HDMI (DDI3) - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel Core i7-9850HL , Hexa Core a.1.9GHz, 9MB Cache, 25W TDP + Chipset QM370 + EDP 4l; VGA; DP++ (DDI1); DP++ (DDI2); DP++ (DDI3) - Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55 w/Intel Whiskey Lake U i7-8665UE Quad Core a. 1.8GHz, 8MB Cache, 15W TDP, 8 PCIE + 0 PEG + 2 SATA, EDP, DP su DDI2, TPMSLB 9670, 3wire FAN, Comm.Temp. Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2 Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C55 w/ Intel Whiskey Lake U Celeron 4305UE Dual Core, 5 PCIE + 4 PEG + 2 SATA, LVDS, 4wire Fan, CommTemp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron 4305UE 2 GHz 2 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a. 2.6GHz 15W, GbE I210, eDP, TPM SLB 9670 Q1.2, HUB - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a.2.6GHz 15W, GbE I211, 2x DDI & LVDS, TPM1.2, 4xUSB3.0, 2x PCIe Gen3 & 3x PCIe Gen2 - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1505G 2.4GHz 15W - Ethernet Contr. I210 - EDP Port - TPM 1.2 - HUB - NO Packet Switch - Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1505G 2.4 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1505G a. 2.4GHz 15W, GbE I211, 2x DDI & LVDS, TPM1.2, 4xUSB3.0, 2x PCIe Gen3 & 3x PCIe Gen2 -Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1505G 2.4 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1305G a. 1.5GHz 8W, GbE I211, 2x DDI & LVDS, TPM1.2, 2xUSB3.0, 3x PCIe Gen3 - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1305G 1.5 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM uQ7 - uQ7-A76-J w/Bay Trail-I E3825 a.1.33 GHz DC - RAM DDR3L 2GB - eMMC 8GB - DP++, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom E3825 1.33 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM uQ7 - uQ7-BT w/Bay Trail-I E3825 a.1.33 GHz DC - RAM DDR3L 4GB 800 MHz (Monolithic) - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom E3825 1.33 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 32GB - DP++, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 32GB - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 4GB - eMMC 16GB - DP++, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM Q7-B03 - Intel Atom E3940 (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 2GB (4 chip da 4Gb),no eMMC,LVDS,MULTI MODE DISPLAYPORT (DP++), Ethernet Contr. I210 - Commercial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3930 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 4GB (8 chip x 4Gb), LVDS,HDMI, Ethernet Contr. I210 - Commercial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Apollo Lake Smarc - Atom E3930 - RAM LPDDR4 1GB - eMMC 16GB - eDP - HDMI - LAN I211 - Comm.Temp. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, UART 0 C + 60 C 82 mm x 50 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - eDP Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm