ADLINK Technology
ARBOR Technology
BECOM
congatec
DFRobot
Ka-Ro electronics
Nexcom
COM Express Compact Type 6
COM-HPC Mini
COM-HPC Size A
COM-HPC Size C
MXM 3.1 Type A
PICMG COM.0
PICMG COM-HPC
Qseven
SMARC v2.1
SO-DIMM
AMD
Freescale
Intel
NXP
STMicroelectronics
Texas Instruments
ARM Cortex-A35
Atom E3815
Atom E3825
Core i3-13100E
Core i3-1315UE
Core i3-1315URE
Core i3-1320PE
Core i3-1320PRE
Core i3-13300HRE
Core i5-1335UE
Core i5-13400E
Core i5-1340PE
Core i5-1345URE
Core i5-1350PRE
Core i5-13600HE
Core i5-13600HRE
Core i5-8400H
Core i7-1365UE
Core i7-1365URE
Core i7-13700E
Infineon TPM 2.0
Integrated SoC
209 MHz, 650 MHz
400 MHz
800 MHz
1.1 GHz
1.2 GHz
1.2 GHz, 1.7 GHz
1.3 GHz
1.33 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.7 GHz
1.8 GHz
1.9 GHz
2 GHz
2.1 GHz
2.4 GHz
2.5 GHz
2.7 GHz
3.3 GHz
512 kB
1 MB
2 GB
8 GB
64 GB
128 GB
0 GB
512 kB
1 MB
16 GB
32 GB
512 kB
1 MB
8 MB
10 MB
12 MB
18 MB
20 MB
22 MB
24 MB
30 MB
36 MB
64 MB
3.1 V to 5.5 V
5 V
5 V, 12 V
8 V to 20 V
8.5 V to 20 V
9 V to 20 V
12 V
12 VDC
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB
CAN, I2C, UART, USB
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0
I2C, SMBus, UART, USB
I2C, UART
SATA, Serial, USB, Ethernet
SPI, UART
USB, Serial, SATA
33 mm x 33 mm x 5.6 mm
67.6 mm x 26 mm x 3.6 mm
68 mm x 26 mm x 4 mm
69.6 mm x 60 mm
70 mm x 70 mm
82 mm x 105 mm x 4.8 mm
82 mm x 50 mm
82 mm x 70 mm x 4.8 mm
95 mm x 125 mm
95 mm x 70 mm
95 mm x 95 mm
120 mm x 95 mm
125 mm x 95 mm
160 mm x 120 mm
67.6mm x 26 mm x 4 mm