ADLINK Technology
Advantech
ARBOR Technology
congatec
DFRobot
Eurotech
IBASE
IEI
Nexcom
SECO
COM Express
COM Express Basic
COM Express Basic Pin-out Type 6
COM Express Basic Size Type 7
COM Express Basic Type 2
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Evaluation Carrier Type 6
COM Express Mini
COM Express Mini, Type 10
COM Express Mini Module
COM Express Mini Pin-out Type 10
COM Express Mini Type 10
COM Express R3.0 Type 6
COM Express Type 6
COM Express Type 7
COM-HPC
7305E
165H
6600HE
ARC A350M
ARC A370M
Atom
Atom D2550
Atom E3805
Atom E3815
Atom E3825
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom E3940
Atom E3950
Atom E640
Atom N2600
Atom N455
Atom X6000
CM236
CM236 PCH, CM238 PCH
CM238
CM246
CM246 PCH, HM370,QM370
EG20T
F71869ED
HM170
HM175
HM370
HM570E
HM65
I3-N305
i3-N305
Infineon TPM 2.0
Integrated
Integrated PCH-LP
Integrated SoC
Intel 945GME + ICH7M
Intel GME965 + ICH8M
667 MHz
800 MHz
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
900 MHz, 1 GHz
900 MHz, 1.2 GHz
1 GHz
1.1 GHz
1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz
1.1 GHz, 1.4 GHz
1.15 GHz
1.2 GHz
1.2 GHz to 3.5 GHz, 2.6 GHz to 4.7 GHz
1.2 GHz, 1.5 GHz
1.2 GHz, 1.7 GHz
1.2 GHz, 1.8 GHz
1.2 GHz, 1.9 GHz
1.3 GHz
1.3 GHz to 3 GHz
1.3 GHz, 1.8 GHz
1.33 GHz
0 GB
512 kB
1 MB
2 MB
4 MB
5 MB
6 MB
22 MB
26 MB
42 MB
2 GB
2.4 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
96 GB
128 GB
0 GB
512 kB
1 MB
2 MB
4 MB
5 MB
6 MB
22 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
512 kB
1 MB
1.5 MB
2 MB
3 MB
4 MB
6 MB
8 MB
9 MB
10 MB
12 MB
15 MB
18 MB
20 MB
24 MB
25 MB
30 MB
36 MB
3 V to 5.25 V
3.3 V to 5 V
4.75 V TO 20 V
4.75 V to 20 V
4.75 V to 5.25 V
5 V
5 V to 14 V
5 V to 20 V
5 V, 12 V
5 VDC
8
8 V to 20 V
8.5 V to 12 V
8.5 V to 20 V
9 V to 20 V
12 V
12 VDC
12.1 V, 12.2 V
20 V
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, LVDS, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
Audio, DDI, Ethernet, I2C, LPC, PCIe, SATA, SMBus,
Audio, DP, DVI, eDP, Ethernet, HDMI, I2C, LPC, LVDS, SMBus, PCIe Gen3x1/2/4, UART, USB 2.0, USB 3.2, Video
0 C
- 45 C
- 40 C
- 20 C
- 15 C
- 5 C
+ 55 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
40 mm x 70 mm
55 mm x 84 mm
69.6 mm x 60 mm
70 mm x 40 mm
70 mm x 70 mm
82 mm x 50 mm
82 mm x 70 mm
82 mmx 50 mm
84 mm x 55 mm
95 m x 95 mm
95 mm x 120 mm
95 mm x 125 mm
95 mm x 70 mm
95 mm x 95 mm
114 mm x 95 mm x 1.6 mm
120 mm x 120 mm
120 mm x 95 m
120 mm x 95 mm
125 mm x 95 mm
160 mm x 120 mm