ADLINK Technology
Advantech
ARBOR Technology
Asus
IEI
Nexcom
Olmatic
VIA Technologies
AMD
Broadcom
Freescale
Intel
Atom
Atom E3826
Atom E3845
Atom x5-Z8350
BCM2837
Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U
Celeron 847E
Celeron G4900/G4900T, Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE
Celeron J1900
Celeron J3455
Celeron N2930
Celeron P4500
Core i3
Core i3/i5/i7
Core i3-3120ME
Core i5
Core i5-6300U
Core i5-9500TE
Core i7
Core i7-6700
AMD Integrated SoC
Freescale i.MX6 RGMII
H110
HM55
HM65
Integrated
Integrated SoC
Intel Atom E3845
Intel C236
Intel QM77
Intel SoC
Q170
Q370
1 GHz
1.1 GHz
1.2 GHz
1.333 GHz/1.6 GHz
1.46 GHz
1.5 GHz
1.6 GHz
1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 2.9 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz
1.86 GHz
1.91 GHz
1.92 GHz
2 GHz
2.133 GHz
2.16 GHz
2.2 GHz
2.4 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
1 MB
2 MB, 6 MB, 9 MB, 12 MB
1 GB
6 V to 36 V
7 V to 24 V
9 V to 30 V
9 V to 36 V
12 V
12 V to 24 V
12 V to 28 V
18 V to 24 V
19 V
19 V to 36 V
Audio, DP, Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2
Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2
DVI-D, Ethernet, RS-232/422/485, USB 2.0, USB 3.0
Ethernet, GPIO, HDMI, RS-232/422/485, USB 2.0, USB 3.0, mPCIe
Serial
0 C
- 40 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
138.5 mm x 35.98 mm x 116.4 mm
140 mm x 110 mm x 58 mm
141 mm x 112 mm x 272 mm
150.5 mm x 103.3 mm x 48.1 mm
155 mm x 70 mm x 125 mm
159 mm x 128 mm x 90 mm
162 mm x 150 mm x 26 mm
180 mm x 130 mm x 40 mm
191 mm x 129 mm x 30 mm
193 mm x 51 mm x 151 mm
199.7 mm x 119.7 mm x 33.9 mm
200 mm x 54 mm x 180 mm
220 mm x 210 mm x 121 mm
220 mm x 210 mm x 208.7 mm
225 mm x 120 mm x 267 mm
225 mm x 292 mm x 120 mm
225 mm x 292 mm x 90 mm
225 mm x 90 mm x 267 mm
235 mm x 182 mm x 75 mm
255 mm x 130 mm x 63 mm