AMB
AMD
ARM
Broadcom
Freescale
Intel
MediaTek
NVIDIA
Nvidia
Rockchip
ARM Cortex A72
ARM Cortex A78AE
ARM Cortex-A55
ARM Cortex-A78AE
ARTiGO A5000
Arm Cortex A78AE
Arm Cortex-A78AE
Atom
Atom E3826
Atom E3845
Atom N2800
Atom Z510P
Atom x5-Z8350
Atom x7-E3950
Atom x7211RE
Atom x7213RE
Atom x7433RE
Atom x7835RE
Atom, x7211RE
BCM2711
A78AE
AMD Hudson-M1 A50M
AMD Integrated SoC
C246
CM246
Freescale i.MX6 RGMII
H110
H310
H310 PCH
H610
H610E
HM175
HM870
i225-IT
Integrated
Integrated SoC
Intel Atom E3845
Intel C236
Intel H310 Chipset
Intel HM65 PCH
918 MHz
930 MHz, 1.3 GHz
1 GHz
1 GHz, 1.1 GHz, 1.4 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz
1.02 GHz
1.066 GHz
1.1 GHz
1.1 GHz to 3.9 GHz
1.2 GHz
1.2 GHz to 4.7 GHz
1.23 GHz
1.3 GHz
1.3 GHz to 4.9 GHz
1.333 GHz/1.6 GHz
1.4 GHz
1.46 GHz
1.5 GHz
1.5 GHz to 5.1 GHz
1.5 GHz, 2.4 GHz, 5 GHz
1.6 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
1 MB
2 MB
2 MB, 6 MB, 9 MB, 12 MB
4 MB, 6 MB, 8 MB
5.5 MB
6 MB
6 MB to 36 MB
6 MB, 9 MB, 12 MB
9 MB
10 MB
12 MB
12 MB, 18 MB, 24 MB, 25 MB, 30 MB, 36 MB
18 MB
24 MB
1 GB
2 GB
5 V
6 V to 36 V
7 V to 24 V
9 V to 24 V
9 V to 30 V
9 V to 32 V
9 V to 36 V
9 VDC to 30 VDC
9 VDC to 36 VDC
10 V to 28 V
10 V to 36 V
12 V
12 V to 24 V
12 V to 28 V
12 VDC
12 VDC to 24 VDC
12 VDC to 30 VDC
16 V to 24 V
18 V to 24 V
18 VDC to 32 VDC
4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0, WiFi
4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, WiFi
Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0
Audio, DIO, Ethernet, I2C, PCIe, USB
Audio, DIO, LAN, PCIe, RJ-45, RS-232, SATA, USB
Audio, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.1
Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2
Audio, DP, Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2
Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1
Audio, Ethernet, HDMI, HDMI/DP, RS-232, RS-232/422/485, SATA, USB
Audio, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0
Audio, Ethernet, HDMI, PCIe, USB
Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2
Audio, Ethernet, HDMI, RS-232, USB
Audio, Ethernet, PCIe, Serial, USB
Audio, Ethernet, Serial, USB
Audio, HDMI, LAN, USB
Camera, Serial, USB
CAN, Ethernet, HDMI, USB,
CAN, Ethernet, UART, USB
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
69.6 mm x 45 mm
85 mm x 139 mm x 152 mm
100 mm x 100 mm x 50 mm
104.4 mm x 104.4 mm x 59.1 mm
111 mm x 77 mm x 30 mm
4.6 in x 4.4 in x 1.45 in
4.6 in x 4.4 in x 1.65 in
4.6 in x 4.4 in x 2.1 in
117 mm x 112 mm x 36.8 mm
117 mm x 112 mm x 37 mm
117 mm x 112 mm x 54 mm
117 mm x 183 mm x 36.8 mm
118 mm x 92 mm x 71 mm
118.61 mm x 82.2 mm x 37.6 mm
119 mm x 92 mm x 71 mm
120 mm x 130 mm x 58 mm
120 mm x 92 mm x 71 mm
121 mm x 92 mm x 71 mm
122 mm x 92 mm x 71 mm
123 mm x 81 mm x 43 mm
AMD Ryzen
Apollo Lake
Bay Trail
Skylake