10J00010901X0

NexCOBOT
230-10J00010901X0
10J00010901X0

Mfr.:

Description:
Embedded Box Computers NISE109, Elkhart lake Celeron J6412(2.0-2.6GHz, 4T4C, 10W), DDR4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Celeron J6412
2 GHz
9 V to 30 V
USB
- 10 C
+ 60 C
185 mm x 131 mm x 54 mm
Brand: NexCOBOT
Memory Size: 16 GB
Memory Type: DDR4
Series: NISE109-E02
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NISE 109-E01/E02 Embedded Box Computers

NexAIot NISE 109-E01/E02 Embedded Box Computers are powered by Intel® Celeron® J6412 qual core or Atom® x6211E dual-core processors. The NISE 109 devices provide outstanding performance computing and graphics, presenting an opportunity for intelligent and industrial computing solutions. With up to 16G DDR4 memory, these devices feature several storage device options like M.2 and SSD. The NISE 109 devices offer high integration ability with an optional mini-PCIe module and four COM ports (2x RS232 and 2x RS232/422/485). The various port options make the NISE 109-E01 and NISE 109-E02 real intelligent systems for multiple applications such as factory automation applications, network applications (with optional Wi-Fi module and 4G/LTE module), and communication applications (with optionalGPIO, RS232/422/485). For harsh environments, the NISE 109 also provides an extended operation temperature range from -20°C up to +70°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$537.00 $537.00