HMI Displays & Panel PCs

Results: 4,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 21.5" Pcap,FHD 250nits,i5-1145G7E,8G ,Bl 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,AC 2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 32 kB 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs 5.7" VGA, 262K colors, Analog, DC 3In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 640 x 480 5.7 in 169.5 mm x 137 mm x 58 mm
ADLINK Technology HMI Displays & Panel PCs 21.5", SP-TGL, i5-1145G7E, 8GB RAM, 128GB SSD, AC-in 1In Stock
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel Intel Core i5-1145G7E FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 VDC, 100 V to 240 V Ethernet, HDMI, USB 1920 x 1080 21.5 in 0 C + 40 C 520 mm x 61 mm x 335 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 15.6 in 0 C + 60 C 383.15 mm x 232.79 mm x 65.1 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
Phoenix Contact HMI Displays & Panel PCs TP6070-WVPS 7" Display 16In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 800 x 480 7 in - 20 C + 50 C
Arbor Technology HMI Displays & Panel PCs Fanless 15" Industrial Panel PC with Intel Atom x7433RE Processor 2In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Resistive Intel x7433RE TFT LCD 9 VDC to 36 VDC RS-232, RS-485 1024 x 768 15 in - 20 C + 55 C 390 mm x 310 mm x 56.1 mm
Bridgetek HMI Displays & Panel PCs 2.1-inch Rotary Dial TFT Display 4In Stock
Min.: 1
Mult.: 1

5 V RS-485, USB 480 x 480 2.1 in - 20 C + 70 C
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,without Pi5,with 32GB SD Card 20In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card 28In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE 8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm
Seeed Studio HMI Displays & Panel PCs reTerminal DM 8In Stock
43Expected 19/08/2026
Min.: 1
Mult.: 1

Industrial Grade Capacitive Broadcom BCM2711 1.5 GHz 12 V to 24 V 1280 x 800 10.1 in - 10 C + 50 C 259.4 mm x 191 mm x 42.2 mm
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch 4In Stock
2Expected 03/08/2026
Min.: 1
Mult.: 1

USB 1920 x 1080 15.6 in - 20 C + 60 C
Schneider Electric HMI Displays & Panel PCs 5.7 Controller Panel 2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 50 C 163 mm x 76.22 mm x 129.4 mm
Schneider Electric HMI Displays & Panel PCs SP5000, Power Box, DC 2In Stock
Min.: 1
Mult.: 1
12 VDC 0 C + 60 C 188 mm x 131 mmx 45 mm
Schneider Electric HMI Displays & Panel PCs 7" W Basic HMI, GP-ProEX model 3In Stock
5Expected 06/08/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs 7"W basic modular terminal, GP-ProEX 4In Stock
5Expected 25/08/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm

Weintek HMI Displays & Panel PCs 12 Standard HMI

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 10.1 Advanced HMI (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 15.6 Advanced HMI, Quad-Core, Capacitive Touch, Full HD 1080P Resolution

19.2 VDC to 28.8 VDC 0 C + 50 C
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPS 18In Stock
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 1.6 GHz 24 V USB 1280 x 800 10.1 in 263 mm x 200 mm x 51 mm
Panasonic Industrial Automation HMI Displays & Panel PCs 21.5" WHA1 Adva 2In Stock
Min.: 1
Mult.: 1

10 VDC to 32 VDC 21.5 in 0 C + 50 C