UTC-115GP-NUS1F

Advantech
923-UTC-115GP-NUS1F
UTC-115GP-NUS1F

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,098.72 $1,098.72

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
All-in-One
Capacitive
Intel
Pentium N4200
TFT Display
1.1 GHz to 2.5 GHz
4 GB
12 V to 24 V
Audio, Ethernet, HDMI, RS-232, USB
1920 x 1080
0 C
+ 40 C
398.8 mm x 248.2 mm x 29.5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 8 GB
Memory Type: DDR3L
Power Consumption: 26 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
TARIC:
8471410000
ECCN:
5A992.C

UTC-115 Touch Panel Computer

Advantech UTC-115 Touch Panel Computer features a built-in Intel® Pentium® N4200 processor and a 15.6" monitor with a 16:9 widescreen display. This computer includes a touch-based, wide-format LCD panel as part of its all-in-one computing system. The UTC-115 touch panel computer comes with a slimmer and lighter design, with a 3-way cable routing design. This device supports both landscape and portrait screen orientations. The UTC-115 touch panel computer comprises VESA 100mm standard mounting holes for varied mounting demands. This computer incorporates an IP65-rated front panel for water and dust resistance.