AFL4-W10-RK3568-R10

IEI
458-AFL4W10RK3568R10
AFL4-W10-RK3568-R10

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" 420cd/m(2nd) 1280x800 fanless Panel PC with RK3568 on-board Processor , 4GB LPDDR4 on-board , 32GB Emmc,Option:802.11a/b/g/n/ac/ax WiFi&Bluetooth 5.2 module, PCAP touch,Debian10 OS,R10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Rockchip
Cortex-A55
LCD
2 GHz
12 V
1280 x 800
10.1 in
- 10 C
+ 50 C
243.56 mm X 166.2 mm X 38.65 mm
Brand: IEI
Chipsets: SoC
Memory Size: 32 GB
Memory Type: FLASH
On-Board Storage Size: 4 GB, 8 GB
On-Board Storage Type: LPDDR4/4X
Processor Series: RK3568
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
JPHTS:
847149000
TARIC:
8471490000
MXHTS:
8471490100
BRHTS:
84714900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$550.00 $550.00