- 20 C HMI Displays & Panel PCs

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs 15.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 35In Stock
25On Order
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 15.6 in - 20 C + 50 C 388.3 mm x 238.3 mm x 46.5 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 101 27In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1280 x 800 10.1 in - 20 C + 60 C 263 mm x 200 mm x
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 2430 1In Stock
4On Order
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6413E TFT 1.5 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm x 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS10 1320 1In Stock
2On Order
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6211E TFT 1.3 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 263 mm x 200 mm x 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 1320 2In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6211E TFT 1.3 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mmx 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 238 1In Stock
6Expected 11/09/2026
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 23.8 in - 20 C + 60 C 571 mm x 354 mm x 54 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 156 8In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 15.6 in - 20 C + 60 C 398 mm x 263 mm x 52 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 121 2In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm
EDATEC HMI Displays & Panel PCs 13.3 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 5In Stock
3On Order
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 13.3 in - 20 C + 50 C 340.2 mm x 211.2 mm x 46.5 mm
Phoenix Contact HMI Displays & Panel PCs TP6121-WXPS 12.1" Display 8In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1280 x 800 12.1 in - 20 C + 50 C

Weintek HMI Displays & Panel PCs 7 Advanced HMI, High Resolution, IPS Screen, Extended Temperature Range, Class 1 Div 2

19.2 VDC to 28.8 VDC - 20 C + 55 C

Weintek HMI Displays & Panel PCs 7 High Brightness HMI, High Resolution, IPS Screen, Extended Temperature Range

19.2 VDC to 28.8 VDC - 20 C + 55 C
IDEC HMI Displays & Panel PCs 4.3 TFT 65K (Black Bezel) 4In Stock
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 480 x 272 4.3 in - 20 C + 55 C
Phoenix Contact HMI Displays & Panel PCs TP6101-WXPS 10.1" Display 10In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1280 x 800 10.1 in - 20 C + 50 C
Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor, Res Touch, SS beze 4In Stock
Min.: 1
Mult.: 1
Resistive 24 V USB 1024 x 768 15 in - 20 C + 60 C 405.3 mm x 329.4 mm x 59.3 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS10 2430 3In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6413E TFT 1.5 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 263 mm x 200 mm x 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 185 3In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 18.5 in - 20 C + 60 C 465 mm x 310 mm
Phoenix Contact HMI Displays & Panel PCs VL3 FPM 215 3In Stock
Min.: 1
Mult.: 1

Industrial Touch Monitor Capacitive TFT 24 VDC HDMI, USB 1920 x 1080 21.5 in - 20 C + 60 C 522 mm x 336 mm x 52 mm
IDEC SMARTTOUCH-2G-5TT
IDEC HMI Displays & Panel PCs OI Kit HG2G TFT 65K Color 2In Stock
Min.: 1
Mult.: 1
Ethernet, Serial, USB 320 x 240 - 20 C + 60 C
EDATEC HMI Displays & Panel PCs 11.6 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 4In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 11.6 in - 20 C + 50 C 303.3 mm x 191.3 mm x 46.5 mm
EDATEC HMI Displays & Panel PCs 18.5 inch industrial HMI based on Raspberry Pi 5 with 8GB DDR 32GB MicroSD cardaudio & speaker and a cooler. 6In Stock
3Expected 20/08/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive ARM ARM Cortex-A76 TFT LCD 2.4 GHz 12 VDC USB 1980 x 1080 18.5 in - 20 C + 50 C 457.3 mm x 278.3 mm x 46.5 mm
Advantech HMI Displays & Panel PCs TPC-1551T(B), 1500 tags, 128G SSD, Win10 1In Stock
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom XGA TFT LCD 1.91 GHz 4 GB 24 V LAN, RS-232, RS-422, RS-485, USB 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 55.9 mm
Xenarc HMI Displays & Panel PCs 7" IP67 Sunlight Readable Water Resistant Rugged Tablet PC 7In Stock
Min.: 1
Mult.: 1
Industrial Grade Capacitive LCD 2 GHz 8 GB 8 GB 3.7 V Bluetooth, LTE, NFC, RS-232, USB Type-C, WiFi 1280 x 720 7 in - 20 C + 55 C 202 mm x 138 mm x 22 mm
Xenarc HMI Displays & Panel PCs 10.1" IP65 1200NIT Sunlight Readable Water Resist. Rugged Tablet PC-PRO Edition 3In Stock
Min.: 1
Mult.: 1

8 GB 1920 x 1200 10.1 in - 20 C + 55 C 320 mm x 228 mm x 12 mm
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module. 102In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm