ADLINK Technology
Advantech
ARBOR Technology
Axiomtek
BCM Advanced Research
DFRobot
Eaton
Ezurio
IEI
Industrial Shields
Nexcom
Omron
Panasonic
Phoenix Contact
Schneider Electric
SECO
Siemens
Weintek
7 inch TouchBerry Panel PC Pi
11th Generation Open-Frame Panel PC
7th Generation Fanless Panel PC
All-in-One
Fanless
Fanless All-in-One
Fanless Panel Computer
Fanless Point-of-Care
Healthcare/Hospitality All-in-One
HMI Development Kit
Industrial Grade
Industrial HMI
Industrial Monitor
Industrial Panel PC
Industrial PC
Light Industrial Grade
Medical Grade All-in-One
Medical Panel PC
Multi-functional
Multi-Touch
ARM
ARM9
Broadcom
Intel
NXP
Rockchip
X86
ARM
ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus
ARM Cortex A55
Atom
Atom J6412
Atom N2600
Atom x5-E3930
Atom x6143E
Atom X6413E
Atom x6413E
Celeron
Celeron, Core i3/i5/i7 12th Gen, Pentium
Celeron 6600HE
Celeron G3902, Core i3-6102E, Core i5-6442EQ, Xeon E3-1505L
Celeron J1900
Celeron J3455
Celeron J6412
Celeron N4200
Celeron N6210
Core i3
FHD LCD
FHD TFT
FHD TFT LED
IPS TFT
LCD
LED
SXGA TFT LCD
TFT
TFT Display
TFT LCD
TFT LDC
TFT LED
XGA/SVGA TFT
XGA TFT LCD
5 Hz to 500 Hz
50 Hz/60 Hz
227 MHz, 1 GHz
600 MHz
1 GHz
1.1 GHz
1.1 GHz to 2.5 GHz
1.1 GHz, 2.5 GHz
1.3 GHz
1.5 GHz
1.5 GHz, 4.5 GHz
1.6 GHz
1.7 GHz
1.8 GHz
1.8 GHz, 3.1 GHz
1.86 GHz
1.9 GHz, 4.4 GHz
2 GHz
2.2 GHz
2.26 GHz
32 kB
128 kB
320 kB
500 kB
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
0 GB
128 kB
320 kB
500 kB
64 MB
512 MB
2 GB
4 GB
8 GB
16 GB
32 GB
1 MB
1.5 MB
2 MB
6 MB
8 MB
12 MB
24 MB
128 GB
5 VDC
9 V to 30 V
9 V to 36 V
9 VDC to 32 VDC
9 VDC to 36 VDC
10 V to 36 V
10 VDC to 32 VDC
10.2 VDC to 28.8 VDC
12 V
12 V to 24 V
12 V to 28 V
12 V to 30 V
12 V, 24 V
12 VDC
12 VDC to 24 VDC
12 VDC, 100 V to 240 V
18 V to 36 V
19 VDC to 24 VDC
19.2 V to 28.8 V
19.2 VDC to 28.8 VDC
5-Wire, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.2
Audio, Bluetooth, COM, Ethernet, HDMI, USB OTG, USB 3.0, WiFi
Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2
Audio, CAN, I2C, I2S, Serial
Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C
Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, USB 2.0, USB 3.2, VGA
Audio, DP, Ethernet, HDMI, RS-232/422/485
Audio, DP, Ethernet, I2C, PCI-e, Serial, USB
Audio, Ethernet, GPIO, I2C, PCIe, Serial, USB
Audio, Ethernet, HDMI, RS-232, USB
Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0
Audio, Ethernet, HDMI, Serial, USB
Audio, Ethernet, I2C, PCIe, Serial, USB
Audio, Ethernet, RS232/RS422/RS485, Serial, USB, USB 2.0, USB 3.0, USB 3.1
Audio, Ethernet, Serial, USB
Audio, RS-232/422/485, USB
Audio, USB
CAN, RS-232, USB
COM, Ethernet, USB
Ethernet, GPIO, USB
280 x 800
320 x 240
480 x 272
640 x 480
800 x 1200
800 x 480
800 x 600
1024 x 600
1024 x 768
1200 x 1920
1280 x 1024
1280 x 720
1280 x 800
1366 x 768
1920 x 1080
1920 x 1200
1920 x1080
3.5 in
3.8 in
4 in
4.3 in
4.6 in
5 in
5.6 in
5.7 in
7 in
7.5 in
8 in
8.4 in
9 in
10 in
10.1 in
10.2 in
10.4 in
12 in
12.1 in
13.3 in
+ 30 C
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
124.4 mm x 90.4 mm x 38.8 mm
128 mm x 74.95 mm x 102 mm
134.5 mm x 108.5 mm x 43 mm
140.4 mm x 101.1 mm x 13.9 mm
145.6 mm x 108.23 mm x 41.4 mm
163 mm x 76.22 mm x 129.4 mm
169.5 mm x 137 mm x 59.5 mm
169.5 mm x 137 mm x 60 mm
171.5 mm x 170 mm x 305 mm
183.1 mm x 115.85 mm x 24.3 mm
184 mm x 154 mm
185 mm x 121.45 mm x 32.25 mm
188 mm x 131 mm x 45 mm
188 mm x 131 mmx 45 mm
189.6 mm x 121.4 mm x 28.2 mm
195 mm x 145 mm x 60.6 mm
201.2 mm x 137.2 mm x 17.1 mm
203.6 mm x 148.6 mm x 36 mm
205.5 mm x 150.5 mm x 45 mm
208 mm x 153 mm x 45 mm