CA HMI Displays & Panel PCs

Results: 4,550
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE HMI Displays & Panel PCs 21.5 Fanless Panel Intel Core i5-6300U (Quad-Core a. 2.4 GHz), Projected capacitive touch screen, 8GB DDR4 SO-DIMM, 512G SSD, projected capacitive touch, AC90-240V input, w/o OS and backup battery and LED reading light. Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 21.5 Fanless Panel PC, Intel Atom E3825, Projected capacitive touch screen, 4GB DDR3L memory, 64G SSD, 12V DC input, comes with 12VDC adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 21.5 Fanless Panel PC, Intel Celeron J1900, Projected capacitive touch screen, 4GB DDR3L memory, 64G SSD, 12V DC input, comes with 12VDC adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 21.5 Fanless Panel PC, Intel Core i3 7100U, Projected capacitive touch screen, 4GB DDR4 memory, 64G SSD, 12V or 24V DC input, comes with 12VDC adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 21.5 Fanless Panel PC, Intel Core i5 7300U, Projected capacitive touch screen, 4GB DDR4 memory, 64G SSD, , 12 or 24V DC input, comes with 12VDC adaptor Non-Stocked
Min.: 1
Mult.: 1
IBASE HMI Displays & Panel PCs 21.5 Fanless Panel PC, Intel Core i7 7600U, Projected capacitive touch screen, 4GB DDR4 memory, 64G SSD, , 12 or 24V DC input, comes with 12VDC adaptor Non-Stocked
Min.: 1
Mult.: 1
IDEC HMI Displays & Panel PCs 7" PLC+HMI 22IO Trans. Sink Output Non-Stocked
Min.: 1
Mult.: 1

24 V - 20 C + 55 C
IDEC HMI Displays & Panel PCs 7" PLC+HMI 22IO Trans. Source Output Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

24 V - 20 C + 55 C
IDEC HMI Displays & Panel PCs 5.7 TFT 65K (Lt Gray Bezel) Non-Stocked
Min.: 1
Mult.: 1
12 V to 24 V Ethernet, Serial, USB 320 x 240 5.7 in - 20 C + 60 C
Ezurio HMI Displays & Panel PCs Nitrogen8M Plus HMI, i.MX 8M Plus, 4GB Flash, 16GB, WiFi6 NX611, antenna on back, NXP IW611, IMX8MPLUS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
NXP ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus 12 V to 24 V 0 C + 60 C 249.4 mm x 170 mm x 41.9 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi Non-Stocked
Min.: 5
Mult.: 5

7 inch TouchBerry Panel PC Pi Capacitive Broadcom IPS TFT 1.5 GHz 4 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1024 x 600 7 in 0 C + 40 C 220 mm x 67 mm x 155 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi Non-Stocked
Min.: 5
Mult.: 5

7 inch TouchBerry Panel PC Pi Capacitive Broadcom IPS TFT 1.5 GHz 8 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1024 x 600 7 in 0 C + 40 C 220 mm x 67 mm x 155 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi Non-Stocked
Min.: 5
Mult.: 1

TouchBerry Pi Panel PC Capacitive Broadcom IPS TFT 1.5 GHz 2 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1280 x 800 10.1 in 0 C + 40 C 286 mm x 64 mm x 216 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi Non-Stocked
Min.: 5
Mult.: 5

TouchBerry Pi Panel PC Capacitive Broadcom IPS TFT 1.5 GHz 4 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1280 x 800 10.1 in 0 C + 40 C 286 mm x 64 mm x 216 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi Non-Stocked
Min.: 5
Mult.: 5

TouchBerry Pi Panel PC Capacitive Broadcom IPS TFT 1.5 GHz 8 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1280 x 800 10.1 in 0 C + 40 C 286 mm x 64 mm x 216 mm
DFRobot HMI Displays & Panel PCs Touchberry Pi 4B 10.1 Industrial Screen Non-Stocked
Min.: 1
Mult.: 1

Industrial Grade Resistive Broadcom 12 V to 24 V USB 1280 x 720 0 C + 40 C 10.1 in
IEI HMI Displays & Panel PCs 10.4" 400 cd/m2 SVGA Panel PC with Intel Celeron Processor J1900, TDP 10W, 2GB DDR3L RAM, black color, 9-30V DC input, resistive touch window, R11 Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 800 x 600 10.4 in - 10 C + 50 C 232.4 mm x 285.2 mm x 44 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m SXGA Panel PC with POS-H61,Pentium Dual Core G6xxT (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Resistive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m SXGA Panel PC with POS-H61,Core i5 Dual Core 2xxxTCPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-A622A,touch screen Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Resistive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1024 x 768 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm