10J00007000X0

NexAIoT
230-10J00007000X0
10J00007000X0

Mfr.:

Description:
Industrial Box PCs NISE70-T01

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$628.00 $628.00

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Industrial Box PCs
RoHS:  
Intel Atom
Atom Processor x6211E
1.3 GHz
DDR4
185 mm x 131 mm x 54 mm
1 x DP 1.4, 1 x HDMI 1.4
16 GB
Wall Mount
3 x USB 3.0, 1 x USB 2.0
2 Port
+ 60 C
- 10 C
60 W
9 VDC
30 VDC
Linux Kernel, Windows 10, Windows 11
Alluminum
Brand: NexAIoT
Expansion Slot: PCIe Socket
Processor Brand: Intel
Product Type: Industrial PCs
Series: NISE70-T01
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NISE 70 Dual Core Fanless System

NexAIoT NISE 70 Dual Core Fanless System is powered by Intel® Core™ and Celeron® processors. This fanless system supports 4 independent displays and DDR4 3200MHz memory up to 32GB. The NISE 70 includes an Ethernet-based LAN port and a traditional serial port for Modbus TCP or Modbus RTU communication. This system consists of a single mini-PCIe socket and single M.2 socket which can support optional wireless modules for IoT applications. The NISE 70 is available in 198.8mm x 150.4mm x 37.7mm dimensions and is an ideal choice for an M2M intelligent system as an intelligent IoT gateway.