16 GB Industrial Box PCs

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems
ADLINK Technology MXE-231 M16G 256G
ADLINK Technology Industrial Box PCs DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2
ADLINK Technology MXE-231 M16 256G WIN10
ADLINK Technology Industrial Box PCs DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2
ADLINK Technology ROScube Pico TGL, RQP-T35
ADLINK Technology Industrial Box PCs ROScube Pico TGL, Intel Core i5-1145G7E, RQP-T35, DDR4 16G, 128G SSD Non-Stocked
Min.: 1
Mult.: 1
Core i5-1145G7E 1.5 GHz 16 GB DDR4-3200 1.5 GHz 140 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI 128 GB Wall Mount 2 x USB 3.2 1 x RS-232 + 50 C 0 C 15 W 12 V 19 V Ubuntu 20.04
ADLINK Technology TPC-45200-0030(DLAP-3000-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3000-CFP12CPU i5-9500TE 2.6GHz LGA1151DDR4 2666 260P 16GB SO-DIMMWhite polyester label_46x20mm Non-Stocked
Min.: 1
Mult.: 1
H310 Core i5-9500TE 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 75 mm 6 x DP Wall Mount 4 x USB 2.0, 4 x USB 3.2 4 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC