UNO-220-P4N2AE

Advantech
923-UNO-220-P4N2AE
UNO-220-P4N2AE

Mfr.:

Description:
Industrial Box PCs Industrial Raspberry Pi 4 Gateway Kit wi

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$174.25 $174.25

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
100 mm x 70 mm x 40 mm
2 x Micro HDMI
DIN Rail, Stand
IP40
2 x USB 3.0, 2 x USB 2.0
1 Port
1 x RS-232/485
+ 50 C
0 C
15 W
5 VDC
5 VDC
Raspbian
Aluminum
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Processor Brand: Raspberry Pi
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 409.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

UNO-220 for Raspberry Pi 4

Advantech UNO-220 for Raspberry Pi 4 is designed for use with the Raspberry Pi single-board computers in unique IoT applications. The UNO-220 industrial-grade chassis transforms the Raspberry Pi 4 into an intelligent gateway. It features a system-image OS-equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise timekeeping. The Advantech UNO-220 includes pre-finished mounting holes and attachment screws for plug-and-play assembly. This system allows for rapid prototyping and mass deployment.