F5110-V193

Kontron
168-F5110-V193
F5110-V193

Mfr.:

Description:
Industrial Motherboards uATX Motherboard, LGA1700 (Intel 12th gen Core)

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 10/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$342.00 $342.00

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
DDR5
10 x USB 3.2, 3 x USB 2.0
0 C
+ 60 C
Brand: Kontron
Core: Intel Core i9/i7/i5/i3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
ECC Memory Supported: Supported
Embedded Options: Non-Embedded
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Interface Type: Serial
Memory Size: 12 GB
Mounting Style: Chassis Mount
Number of Cores: 4 Core
Number of SATA Ports: 4 SATA
Processor Brand: Intel
Product: Embedded Processors
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
System Bus Type: PCI
TDP - Max: 125 W
USB Revision: USB 3.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.J

K3841-Q µATX Industrial Motherboard

Kontron K3841-Q µATX Industrial Motherboard features the Intel® Q670E chipset and a broad range of supporting processors such as the 12th/13th Gen. Intel Core™ i9/i7/i5/i3 and Intel Pentium® / Intel Celeron® processors. The K3841-Q offers high functionality, iAMT-based out-of-band management (OOBM) features, and TSN and real-time support (TCC) for specific industrial applications. The motherboard features three LAN interfaces: an Intel 219LM GbEthernet controller with manageability features and the latest generation I225LM with 2.5Gbit Ethernet ports. Kontron K3841-Q µATX Industrial Motherboard is designed and approved for 24/7 continuous operation and has an enhanced temperature range up to +60°C. Applications include the Internet of Things (IoT), industrial IoT (IIoT), medical, digital signage, point-of-sale (POS) and point-of-interaction (POI) terminals, kiosks, and video surveillance.