10J00005300X0

NexAIoT
230-10J00005300X0
10J00005300X0

Mfr.:

Description:
Industrial Box PCs Intel Celeron Processor J6413 Quad Core Fanless System

Lifecycle:
New At Mouser

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$532.09 $532.09

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Industrial Box PCs
RoHS:  
Intel Celeron
Celeron J6413
1.8 GHz
DDR4
186 mm x 150 mm x 26 mm
3 x HDMI
32 GB
Wall Mount
3 Port
+ 60 C
- 10 C
60 W
Linux Kernel, Windows 11, Windows 10
Metal
Brand: NexAIoT
Expansion Slot: PCIe
Processor Brand: Intel
Product Type: Industrial PCs
Series: NISE 53-E01
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NISE 53 Fanless System

NexAIoT NISE 53 Fanless System is powered by the Intel® Celeron® J6413 and Atom® x6211E processors. This system simultaneously supports up to three display outputs and delivers excellent graphics capabilities through Intel UHD graphics 16EUs. The NISE 53 system also supports scalable networks and storage configurations, ATX power mode, and 12VDC/24VDC input. This system features TPM2.0 for enhanced security, 10% to 90% (non-condensing) relative humidity, and an optional onboard 32GB EMMC. The NISE 53 system operates within the -10°C to 60°C temperature range and offers versatility for industrial environments.