- 25 C Industrial Box PCs

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Asus Industrial Box PCs Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1, Rich I/O and up to 200W Graphics Card

Intel R680E Core i9 64 GB DDR5 1.1 GHz 242 mm x 241.4 mm x 137 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 60 C - 25 C 100 VAC 240 VAC Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson AGX Orin 32GB, 1 HDMI, 2 2.5GbE, 8 PoE, 6 USB, 8-CH DI/DO, and 2 COM/CAN for 5G and Robotics Applications Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Jetson AGX Orin 32 GB LPDDR5 277.4 mm x 184.6 mm x 79.38 mm 1 x HDMI eMMC DIN Rail Mount IP40 2 x USB 2.0, 4 x USB 3.2 10 Port 2 x RS-232/422/485 + 50 C - 25 C 24 V 24 V Linux Ubuntu 20.04 Aluminum
EDATEC Industrial Box PCs CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case N/A
Min.: 1
Mult.: 1

BCM2711 8 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB , DDR4 RAM and MXM slot, Conformal Coating. Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 32GB , DDR4 RAM and MXM slot Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 70 C - 25 C
ADLINK Technology Industrial Box PCs Fanless railway computer with Intel Core i7-6820EQ, 16GB DDR4, Nividia P3000 MXM module and CAN bus module integrated Non-Stocked
Min.: 1
Mult.: 1

Core i7 32 GB DDR4 360 mm x 225.1 mm x 105.4 mm + 55 C - 25 C