DIN Rail Industrial Box PCs

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,Wi-Fi & Bluetooth, 8GB eMMC,4 x DI,4 X DO and 4G Module(US Version)
10Expected 18/06/2026
Min.: 1
Mult.: 1
No
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 26 mm 8 GB DIN Rail 1 x USB 2.0 2 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 V 28 V Raspberry Pi
AAEON UP Industrial Box PCs Intelli TWL01 Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

N150 LPDDR5 152.2 mm x 124.7 mm x 39 mm 2 x HDMI 2.0b 64 GB DIN Rail 4 x USB 3.2 Type A 2 1 x RS-232, 1 x RS-422, 1 x RS-485 + 50 C 0 C 37 W 9 VDC 36 VDC Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1