MVP-5209/M32G

ADLINK Technology
976-MVP-5209/M32G
MVP-5209/M32G

Mfr.:

Description:
Industrial Box PCs i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,683.41 $5,683.41

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
RoHS:  
Core i9-12900E
32 GB
DDR5
240 mm x 210 mm x 86 mm
2 x DP, 2 x HDMI
Wall Mount
1 x USB 2.0, 6 x USB 3.2
3 Port
2 x RS-232, 2 x RS-232/422/485
+ 60 C
- 20 C
65 W
9 V
32 V
Windows, Linux Ubuntu
Brand: ADLINK Technology
Expansion Slot: M.2
Installed RAM: 32 GB
Moisture Sensitive: Yes
Processor Brand: Intel
Product Type: Industrial PCs
Series: MVP-5200
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.