0 GB Industrial Box PCs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS 2In Stock
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 socket 7th/6th gen Intel Core i7/i5/i3 & Celeron processors Intel Q170 VGA DVI-D HDMI 8-CH PoE 6 USB and 24 VDC 1In Stock
Min.: 1
Mult.: 1
Q170 Core i3/i5/i7, Celeron 32 GB DDR4-2133 280 mm x 210 mm x 79.6 mm + 70 C - 40 C
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE Drop Dispatch Lead Time 5 Weeks

Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 16 RJ-45 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
C246 Celeron, Core i3/i5/i7 8th/9th Gen, Pentium 64 GB DDR4-2666 2 Channel 240 mm x 210.5 mm x 104.2 mm 2 x HDMI, 1 x VGA 6 x 2.5 in Wall Mount 4 x USB 3.0 16 Port 1 x RS-232/422/485 + 70 C - 40 C 65 W 9 V 36 V Linux, Windows 10/11 Aluminum
IEI Industrial Box PCs Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN Non-Stocked
Min.: 1
Mult.: 1

Core i7-6600U 4 GB DDR4
BCM Advanced Research Industrial Box PCs NUC Fanless Comp

SoC Core i3-1315UE 64 GB DDR5-4800 8.5 in x 5.75 in x 1.96 in 2 x DP++ 2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C 2 Port + 40 C 0 C 12 V 24 V Linux Ubuntu, Windows 10/11
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
Axiomtek ICO310-N3160-PB-DC
Axiomtek Industrial Box PCs DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C
IEI IRS-100-ULT3-C/4G-R10
IEI Industrial Box PCs Fanless railway system with Intel Celeron 3855U dual-core 1.6GHz processor, 4GB DDR4L pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN Non-Stocked
Min.: 1
Mult.: 1

Celeron 3855U 4 GB DDR4L
Advantech EISD110W1SS141-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 128 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C
Advantech EISD110W1SS641-BTO
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1

Celeron J1900 4 GB 133.8 mm x 43.1 mm x 94.2 mm + 60 C - 20 C
ADLINK Technology AVA-3510-GEN1 MXM-RTX5000 M64G TIERIV
ADLINK Technology Industrial Box PCs AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03
ADLINK Technology AVA-3510-Gen1
ADLINK Technology Industrial Box PCs AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03
ADLINK Technology HPERC-IBRMC-100XN
ADLINK Technology Industrial Box PCs -Coldplate, CoreTM i7 3517UE, 16GB RAM Non-Stocked
Min.: 1
Mult.: 1

16 GB
ADLINK Technology MLB-3100 Q670 W AMP DIO TPM
ADLINK Technology Industrial Box PCs Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor with Q670E Chipset, for MXM type A/B support, with M.2 M/B key, with PCIex1 edge connector, W/ TPM, W/DIO, W/ COM Non-Stocked
Min.: 1
Mult.: 1
Q670 Core i3-12100E/i5-12500E/i7-12700E/i9-12900E 3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz 64 GB DDR5-4800 3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz 280 mm x 198 mm x 98 mm 5 x DP, 1 x HDMI SATA Wall Mount 8 x USB 3.2 2 Port 1 x RS-232, 1 x RS-232/422/485 + 40 C 0 C 24 V 24 V Linux Ubuntu 24.04, Windows 10/11 IoT Enterprise
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 25 W
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C