- 10 C Industrial Box PCs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Advantech Industrial Box PCs NVIDIA Jetson NANO AI Inference System 3In Stock
Min.: 1
Mult.: 1
Jetson NANO LPDDR4 147 mm x 118 mm x 52 mm + 60 C - 10 C
NexAIoT Industrial Box PCs Intel Celeron J6413 Quad Core 1.8 GHz Fanless System 1In Stock
Min.: 1
Mult.: 1

Intel Cerelon Celeron J6413 1.8 GHz SO-DIMM DDR4 1.8 GHz 85 mm x 157 mm x 214 mm 1 x HDMI, 1 x DP 1.4++ 32 GB DIN Rail Mount 6 Port 3 Port + 60 C - 10 C 60 W Windows 10, Windows 11, Linux Aluminum
Seeed Studio Industrial Box PCs reComputer J4011-Edge AI Device with NVIDIA Jetson Orin NX 8GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System with NVIDIA JetPack on 128GB NVMe SSD 4In Stock
Min.: 1
Mult.: 1

LPDDR5 130 mm x 120 mm x 58.5 mm + 60 C - 10 C
Advantech Industrial Box PCs MIC-713S Orin NX 8GB Solution Kit 1In Stock
Min.: 1
Mult.: 1

ARM Cortex A78AE LPDDR5 181.4 mm x 180 mm x 81.7 mm + 60 C - 10 C
NexAIoT Industrial Box PCs Intel Celeron Processor J6413 Quad Core Fanless System 5In Stock
Min.: 1
Mult.: 1

Intel Celeron Celeron J6413 1.8 GHz DDR4 186 mm x 150 mm x 26 mm 3 x HDMI 32 GB Wall Mount 3 Port + 60 C - 10 C 60 W Linux Kernel, Windows 11, Windows 10 Metal
NexAIoT Industrial Box PCs NISE70-T01 2In Stock
Min.: 1
Mult.: 1

Intel Atom Atom Processor x6211E 1.3 GHz DDR4 185 mm x 131 mm x 54 mm 1 x DP 1.4, 1 x HDMI 1.4 16 GB Wall Mount 3 x USB 3.0, 1 x USB 2.0 2 Port + 60 C - 10 C 60 W 9 VDC 30 VDC Linux Kernel, Windows 10, Windows 11 Alluminum
NexCOBOT Industrial Box PCs Edge AI Computer 2In Stock
1On Order
Min.: 1
Mult.: 1

ARM Cortex A78AE LPDDR5 137 mm x 133 mm x 70.4 mm + 55 C - 10 C
Advantech Industrial Box PCs AI Inference System Powered by NVIDIA Jetson Thor 2In Stock
3Expected 30/07/2026
Min.: 1
Mult.: 1
LPDDR5X 200 mm x 195 mm x 71.5 mm + 35 C - 10 C
Seeed Studio Industrial Box PCs reComputer J4012-Edge AI Device with NVIDIA Jetson Orin NX 16GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
516Expected 10/08/2026
Min.: 1
Mult.: 1

LPDDR5 130 mm x120 mm x 58.5 mm + 60 C - 10 C

Weintek Industrial Box PCs Faceless HMI w/ WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC

Weintek Industrial Box PCs Faceless HMI w/ Built-in EasyAccess 2.0 and WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
IEI FLEX-BX100-ULT5-C/4G-R10
IEI Industrial Box PCs Fanless embedded system with IntelR 14nm 8th Whiskey Lake CeleronR 4305UE (2M Cache, 2.0 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, R10 Non-Stocked
Min.: 1
Mult.: 1
Celeron 32 GB DDR4 + 50 C - 10 C
Axiomtek AIE110-XNX-1L1P
Axiomtek Industrial Box PCs Edge AI Developer Kit with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX 165 mm x 117 mm x 37.7 mm + 60 C - 10 C
ADLINK Technology AVA-3510-GEN1 MXM-RTX5000 M64G TIERIV
ADLINK Technology Industrial Box PCs AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03
ADLINK Technology AVA-3510-Gen1
ADLINK Technology Industrial Box PCs AVA-3510 Gen 1 with top Fan,Xeon 2278 GE, DDR4 64G ECC, RTX-5000,2.5" SSD 256G x1, Ignition, DC 9-36V Non-Stocked
Min.: 1
Mult.: 1
PCH C246 Xeon 2278GE 64 GB DDR4-2666 2 Channel 3.3 GHz 335 mm x 225.1 mm x 95 mm 1 x DP++, 2 x DP SSD Wall Mount 2 x USB 2.0, 2 x USB 3.1 7 Port 2 x RS-232/422/485 + 55 C - 10 C 9 V 36 V Linux Ubantu 20.04.03

NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C
Arbor Technology Industrial Box PCs Rugged Box PC AMD i5-3610ME PCI x2 Non-Stocked
Min.: 1
Mult.: 1

Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W
Arbor Technology Industrial Box PCs Rugged Box PC AMD i5-3610ME PCIe x4 Non-Stocked
Min.: 1
Mult.: 1

Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W
Arbor Technology Industrial Box PCs Digital Signage Player Intel Celeron N3060, w/32GB eMMC , 2GB memory and 65W Adapter. Non-Stocked
Min.: 1
Mult.: 1
Integrated in SoC Celeron N3060 8 GB DDR3L, SODIMM, SDRAM 141 mm x 34.8 mm x 107.6 mm + 55 C - 10 C 15 W