- 20 C Industrial Box PCs

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
IEI Industrial Box PCs Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
Advantech Industrial Box PCs Intel i3-N305 Edge Inference system, 2.5 Non-Stocked
Min.: 1
Mult.: 1
Intel SoC Core i3-N305 64 GB DDR5-4800 2 Channel 3.8 GHz 176 mm x 112.35 mm x 66.4 mm Intel UHD Graphics 1 Port Wall Mount, Din Rail Mount 4 Port 2 Port 2 Port + 60 C - 20 C 12.05 W 12 VDC 24 VDC Ubuntu Linux 24.04 LTS Aluminum
Advantech Industrial Box PCs Intel i3-1315UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris UHD Graphics Intel Core i3-1315UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI M-Key 2280 DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Intel i5-1345UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Intel Core i5-1345UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI SATA Slim DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech Industrial Box PCs Intel Celeron U300E Edge Intelligent Sys Non-Stocked
Min.: 1
Mult.: 1

Intel UHD Graphics Celeron U300E DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 18.15 W
Advantech Industrial Box PCs Intel Core i5-1345UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i5-1345UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.9 W
Advantech Industrial Box PCs Intel Core i7-1365UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W
Advantech Industrial Box PCs Thin client with TPC-B300 Non-Stocked
Min.: 1
Mult.: 1
Intel Elkhart Lake SoC Atom x6425E 32 GB DDR4 SO-DIMM 1 Channel 3 GHz 269 mm x 203 mm x 30 mm Intel UHD Graphics 2 Port M.2 2280 NVMe SSD Wall Mount 2 Port 2 Port 2 Port + 60 C - 20 C 24 VDC ThinManager Ready, Windows IoT/Linux support Metal
Advantech Industrial Box PCs R680E, Modular IPC Non-Stocked
Min.: 1
Mult.: 1

Intel R680E LGA1700 Socket CPU DDR4 + 60 C - 20 C 35 W to 65 W
Advantech Industrial Box PCs Core Ultra 5 225U 1.5GHz, 4xGbE, 6xUSB, Non-Stocked
Min.: 1
Mult.: 1
Core Ultra 5 225U 32 GB DDR5 2 Channel 1.5 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
Advantech Industrial Box PCs Core Ultra 7 255U 1.7GHz, 4xGbE, 6xUSB, Non-Stocked
Min.: 1
Mult.: 1
Core Ultra 7 255U 32 GB DDR5 2 Channel 2 GHz 200 mm x 140 mm x 55 mm HDMI Wall Mount IP20 6 Port 4 Port 4 x RS-232/422/485 + 60 C - 20 C 31 W 10 VDC 36 VDC Windows 11 LTSC, Ubuntu Linux Aluminum
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson AGX Orin 64GB module, AI100E, 1xHDMI, 4x USB 3.2 Gen2 + 1x Type C(OTG), 4x GbE, 1x Audio ,1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,1x M.2 E key slot 1x CANBUS, 1x COM ,DIO(GPIO,I2C,SPI) 24Vdc input Non-Stocked
Min.: 1
Mult.: 1
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson AGX Orin module, AI100E,1xHDMI, 4x USB 3.2 Gen2 + 1x OTG, 4x GbE w/o PSE, 1x Audio, 1x COM, 1x MicroSD slot, 1x M.2 M key slot, 1x M.2 B key slot,, 1x M.2 E key slot 1x CANBUS,(32 x GPIO/ 2x UART,2 x I2C, 1 x SPI, 19 x GPIO) 24Vd Non-Stocked
Min.: 1
Mult.: 1
LPDDR5 175 mm x 145 mm x 85 mm 64 GB Wall Mount 4x USB 3.2 Gen2 Type-A 1x COM RS-232/RS-422/RS-485 (DB9) + 55 C - 20 C Linux Ubuntu
ADLINK Technology Industrial Box PCs i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu
Advantech Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W
Axiomtek ICO310-N3160-PB-DC
Axiomtek Industrial Box PCs DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Celeron 8 GB DDR3L-1600 48 mm x 110 mm x 155 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial J4011- Fanless Edge AI Device with Jetson Orin NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System Non-Stocked

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech C-BUNDLE-ARK1123-1
Advantech Industrial Box PCs Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W