Computing Industrial Box PCs

Results: 873
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
ADLINK Technology Industrial Box PCs 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K

Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB WiFi

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
EDATEC Industrial Box PCs IPC3020 with Pi5 8GB,Audio input & output,RS232 & 485, 256 G M.2 SSD, without SD Card, with PoE module 7In Stock
53Expected 08/06/2026
Min.: 1
Mult.: 1

BCM2712 8 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W
Seeed Studio Industrial Box PCs reComputer J4011-Edge AI Device with NVIDIA Jetson Orin NX 8GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System with NVIDIA JetPack on 128GB NVMe SSD 7In Stock
Min.: 1
Mult.: 1

LPDDR5 130 mm x 120 mm x 58.5 mm + 60 C - 10 C
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB WiFi

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
Schneider Electric Industrial Box PCs Premium BOX for Universal Panel. 8In Stock
15On Order
Min.: 1
Mult.: 1
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4102032 Compute Module with Wireless, WiFi antenna, assembled by a metal case. 1In Stock
3Expected 18/06/2026
Min.: 1
Mult.: 1

BCM2711 2 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
KUNBUS Industrial Box PCs RevPi Core S 8GB 6In Stock
21Expected 12/06/2026
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core S 32GB 7In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect S 8GB 4In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect S 16GB 8In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 8GB 15In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 32GB 7In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect SE 8GB 4In Stock
7Expected 19/06/2026
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect SE 16GB 19In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN 2In Stock
Min.: 1
Mult.: 1

Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 9th/8th gen Intel Core i7/i5/i3 or Celeron processor, Intel Q370, DVI-I, HDMI, dual HDD, 6 GbE LAN, 6 USB, 2 COM, and 24 VDC (with MXM T1000) 3In Stock
Min.: 1
Mult.: 1
NexAIoT Industrial Box PCs Intel Celeron Processor J6413 Quad Core Fanless System 5In Stock
Min.: 1
Mult.: 1

Intel Celeron Celeron J6413 1.8 GHz DDR4 186 mm x 150 mm x 26 mm 3 x HDMI 32 GB Wall Mount 3 Port + 60 C - 10 C 60 W Linux Kernel, Windows 11, Windows 10 Metal
NexAIoT Industrial Box PCs NISE70-T01 2In Stock
Min.: 1
Mult.: 1

Intel Atom Atom Processor x6211E 1.3 GHz DDR4 185 mm x 131 mm x 54 mm 1 x DP 1.4, 1 x HDMI 1.4 16 GB Wall Mount 3 x USB 3.0, 1 x USB 2.0 2 Port + 60 C - 10 C 60 W 9 VDC 30 VDC Linux Kernel, Windows 10, Windows 11 Alluminum
NexCOBOT Industrial Box PCs Edge AI Computer 2In Stock
1On Order
Min.: 1
Mult.: 1

ARM Cortex A78AE LPDDR5 137 mm x 133 mm x 70.4 mm + 55 C - 10 C
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4108032 Compute Module with Wireless, WiFi antenna, assembled by a metal case. 3In Stock
Min.: 1
Mult.: 1

BCM2711 8 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
Advantech Industrial Box PCs EPC-R3720IQ-ALA12B w/ adapter and WOA 1In Stock
4Expected 01/09/2026
Min.: 1
Mult.: 1

RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD 50In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C