Computing Industrial Box PCs

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
Non-Stocked
Min.: 1
Mult.: 1

BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom E3826 4 GB DDR3L 162 mm x 150 mm x 26 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 162 mm x 26 mm x 150 mm + 55 C - 5 C

NexCOBOT Industrial Box PCs Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C
NexCOBOT Industrial Box PCs RCB100 PoE Module Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C

NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Intel Atom DDR3L 46.2 mm x 100 mm x 120 mm

NexAIoT Industrial Box PCs NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 151 mm x 157 mm x 230 mm + 55 C - 5 C
MYIR Industrial Box PCs MYS-8MMX-V2 with enclosure, 2GB DDR4, 8GB eMMC, commercial Non-Stocked
Min.: 1
Mult.: 1

i.MX 8M Mini Quad 4 GB 95 mm x 65 mm + 70 C 0 C
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Atom N270, Fanless Embedded Controller Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

945GSE, ICH7M Atom N270
GIGAIPC Industrial Box PCs DIN Rail industrial system with Intel Celeron J6412 Processor Non-Stocked

Celeron J6412 2.6 GHz 32 GB DDR4 1 Channel 2.6 GHz 160 mm x 118 mm x 62.8 mm 1 x HDMI, 1 x VGA 1 x SATA III DIN Rail Mount 2 x USB 2.0, USB 3.2 2 Port 4 x RS 232/422/485 + 50 C 0 C 9 V 36 V
Arbor Technology Industrial Box PCs Robust, Fanless Box PC with Intel Ivy Bridge Platform Non-Stocked
Min.: 1
Mult.: 1

Core i5-3610ME
Arbor Technology Industrial Box PCs Rugged Box PC AMD i5-3610ME PCI x2 Non-Stocked
Min.: 1
Mult.: 1

Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W
Arbor Technology Industrial Box PCs Rugged Box PC AMD i5-3610ME PCIe x4 Non-Stocked
Min.: 1
Mult.: 1

Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W
Arbor Technology Industrial Box PCs Fanless Train PC with Intel Dual Core Atom D2550 Non-Stocked
Min.: 100
Mult.: 1

NM10 Atom D2550
Arbor Technology Industrial Box PCs Fanless Train PC with Intel Core i7-2610UE Non-Stocked
Min.: 1
Mult.: 1

QM67 PCH Core i7-2610UE
Arbor Technology Industrial Box PCs Digital Signage Player Intel Celeron N3060, w/32GB eMMC , 2GB memory and 65W Adapter. Non-Stocked
Min.: 1
Mult.: 1
Integrated in SoC Celeron N3060 8 GB DDR3L, SODIMM, SDRAM 141 mm x 34.8 mm x 107.6 mm + 55 C - 10 C 15 W
Arbor Technology Industrial Box PCs 10.4" Intel Atom Z530P Rugged Tablet PC

Atom Z530P
Arbor Technology Industrial Box PCs 10.4" Intel Atom Z530P Rugged Tablet PC

Atom Z530P
Arbor Technology Industrial Box PCs 10.4" Intel Atom Z530P Rugged Tablet PC

Atom Z530P