AAEON
ADLINK Technology
Advantech
ARBOR Technology
Asus
Axiomtek
EDATEC
GIGAIPC
IEI
Kontron
KUNBUS
MYIR
Nexcom
Olmatic
Omron
Phoenix Contact
RELOC
Schneider Electric
Seeed Studio
TechNexion
Weidmuller
945GSE, ICH7M
A78AE
CM238
GM45, ICH9M
H110
H61
ICH8M
Integrated in SoC
Intel Atom
Intel C246
Intel Celeron
Intel Celeron 6305E
Intel Cerelon
Intel Iris Xe Graphics
Intel NM10
Intel Q170/C236 with Xenon E3 only
Intel QM77
Intel R680E
Intel UHD Graphics
NM10
APL E3950
Arm Cortex-A55
ARM Cortex A57
ARM Cortex A7
ARM Cortex A78
ARM Cortex A78AE
Arm Cortex A78AE
Atom
Atom D2550
Atom D525
Atom E3845
Atom N2600
Atom N270
Atom N2800
Atom Processor x6211E
Atom x5-E8000
Atom x7425E
Atom Z530P
BCM2711
BCM2712
1.3 GHz
1.5 GHz
1.8 GHz
2.6 GHz
512 kB, 8 GB
1 GB
2 GB
4 GB
4 GB, 512 kB, 512 kB
8 GB
16 GB
32 GB
64 GB
96 GB
DDR3
DDR3L
DDR3L, SODIMM, SDRAM
DDR3L-1600
DDR3 RAM
DDR3 RAM, MRAM, MRAM
DDR4
DDR4-2133
DDR4-2400
DDR4L
DDR4 SODIMM
DDR5
eMMC, LPDDR4
Flash, LPDDR4
LPDDR2
LPDDR4
LPDDR4X
LPDDR4x
LPDDR5
LPDDR5X
1.5 GHz
1.8 GHz
2.6 GHz
5.1 GHz
40 mm x 23 mm x 5 mm
46.2 mm x 100 mm x 120 mm
48 mm x 110 mm x 155 mm
78.2 mm x 100 mm x 120 mm
85 mm x 157 mm x 214 mm
85 mm x 157 mm x 214 mm
89 mm x 282 mm x 195 mm
92 mm x 64 mm x 45.2 mm
95 mm x 65 mm
95 mm x 95 mm x 55 mm
99 mm x 92 mm x 63 mm
101.5 mm x 43.4 mm x 140 mm
102.8 mm x 89.5 mm x 32.5 mm
103 mm x 62 mm x 32 mm
103 mm x 73 mm x 32 mm
103 mm x 80 mm x 35 mm
110.5 mm x 96 mm x 45 mm
111 mm x 23 mm x 96 mm
111 mm x 45 mm x 96 mm
118 mm x 109.4 mm x 44.4 mm
1 Port
1 x DP 1.4, 1 x HDMI 1.4
1 x HDMI
1 x HDMI, 1 x DP
1 x HDMI, 1 x DP 1.4++
1 x HDMI, 1 x VGA
1 x Micro HDMI
2 x DP, 2 x HDMI
3 x HDMI
Desk Mount
DIN Rail Mount
Wall Mount
1 x Micro USB, 2 x USB A
1 x Micro USB, 2 x USB A 3.2
1 x USB 2.0, 6 x USB 3.2
1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A
2 x USB 2.0, USB 3.2
3 x USB 3.0, 1 x USB 2.0
3 x USB 3.0, 3 x USB 2.0
6 Port
1 x RS-485
2 x RS-232, 2 x RS-232/422/485
4 x RS 232/422/485
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
10 W
12 W
14.04 W
15 W
15 W to 37 W
17.44 W
17.9 W
18.15 W
18.36 W
20 W
25 W
35 W
35 W to 65 W
50 W
60 W
65 W
67 W
69.92 W
87 W
108.85 W
9 V
9 VDC
10.8 V
12 V
100 VAC
24 V
28.8 V
30 VDC
32 V
36 V
240 VAC
Linux Kernal, Windows 10, Windows 11
Linux Kernel, Windows 10, Windows 11
Linux Kernel, Windows 11, Windows 10
Windows 10, Windows 11, Linux
Windows, Linux Ubuntu
Alluminum
Aluminum
Metal
Polycarbonate