Intel Industrial Box PCs

Results: 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
IEI Industrial Box PCs Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non-Stocked
Min.: 1
Mult.: 1

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Industrial Box PCs Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-1011.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Atom x7-E3950 DDR4 101.5 mm x 43.4 mm x 140 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-2001.02 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 54.3 mm x 185 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-3031.01 Non-Stocked
Min.: 1
Mult.: 1
Intel Core i7-6600U DDR4 159.5 mm x 71 mm x 220 mm + 50 C 0 C
Weidmuller Industrial Box PCs UV20-B-IPC-2001.03 Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron J1900 DDR3 182 mm x 48 mm x 185 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs BL BPC 2001 Non-Stocked
Min.: 1
Mult.: 1
+ 50 C 0 C
Omron Automation and Safety Industrial Box PCs Box,i7-7gen,16G,PCI,W10,500GHD Non-Stocked
Min.: 1
Mult.: 1
Core i7-7820EQ 89 mm x 282 mm x 195 mm + 55 C 0 C
BCM Advanced Research Industrial Box PCs NUC Fanless Comp

SoC Core i3-1315UE 64 GB DDR5-4800 8.5 in x 5.75 in x 1.96 in 2 x DP++ 2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C 2 Port + 40 C 0 C 12 V 24 V Linux Ubuntu, Windows 10/11
Advantech Industrial Box PCs Intel Atom E3940 QC 1.6GHz w/ 2x VPU Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel i3-N305 Edge Inference system, 2.5 Non-Stocked
Min.: 1
Mult.: 1
Intel SoC Core i3-N305 64 GB DDR5-4800 2 Channel 3.8 GHz 176 mm x 112.35 mm x 66.4 mm Intel UHD Graphics 1 Port Wall Mount, Din Rail Mount 4 Port 2 Port 2 Port + 60 C - 20 C 12.05 W 12 VDC 24 VDC Ubuntu Linux 24.04 LTS Aluminum
Advantech Industrial Box PCs Intel i3-1315UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris UHD Graphics Intel Core i3-1315UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI M-Key 2280 DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Intel i5-1345UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Intel Core i5-1345UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI SATA Slim DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service. Non-Stocked
Min.: 1
Mult.: 1
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech Industrial Box PCs Intel Core i3-1115G4E, w/8G RAM, 64G SSD Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel Core i3-1115G4E, w/8G RAM, Adaptor Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel Celeron 6305E, w/8G RAM, 64G SSD, Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel Celeron 6305E, w/8G RAM, Adaptor, Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel Celeron U300E Edge Intelligent Sys Non-Stocked
Min.: 1
Mult.: 1

Intel UHD Graphics Celeron U300E DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 18.15 W
Advantech Industrial Box PCs Intel Core i5-1345UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i5-1345UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.9 W
Advantech Industrial Box PCs Intel Core i7-1365UE Edge Intelligent Sy Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W
Advantech Industrial Box PCs Thin client with TPC-B300 Non-Stocked
Min.: 1
Mult.: 1
Intel Elkhart Lake SoC Atom x6425E 32 GB DDR4 SO-DIMM 1 Channel 3 GHz 269 mm x 203 mm x 30 mm Intel UHD Graphics 2 Port M.2 2280 NVMe SSD Wall Mount 2 Port 2 Port 2 Port + 60 C - 20 C 24 VDC ThinManager Ready, Windows IoT/Linux support Metal
Advantech Industrial Box PCs Ci7,16GB RAM,GPS/PoE barebone, VIO,GPS/L Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs UBX-310, Intel Core i3 6100U, Fanless, B Non-Stocked
Min.: 1
Mult.: 1

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C