Interface Modules Raspberry Pi Hats / Add-on Boards

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Interface Type Description/Function For Use With Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
DFRobot Raspberry Pi Hats / Add-on Boards DX-M1 AI Accelerator M.2 delivers 25 TOPS (INT8) in an M.2 2280 form factor at 25W. Features 4GB LPDDR5 and PCIe Gen3 x4 for low-latency edge AI. Compatible with Raspberry Pi 5, LattePanda, x86/ARM; supports PyTorch, ONNX, TensorFlow via DXNN SDK. 4In Stock
Min.: 1
Mult.: 1
Raspberry Pi HAT AI Accelerator PCIe Raspberry Pi 5 3.3 V - 25 C + 85 C 80 mm x 22 mm x 4.1 mm
FTDI Raspberry Pi Hats / Add-on Boards Raspberry Pi Expan. Interface Module 8In Stock
Min.: 1
Mult.: 1

Hubs USB 2.0 to UART/245FIFO/SPI/I2C/JTAG/GPIO FIFO, GPIO, I2C, JTAG, SPI, UART, USB 2.0 USB hub and USB to dual channel multi interface converter module Raspberry Pi 5 V 83.48 mm x 33.45 mm x 17.5 mm