NexCOBOT Single Board Computers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
NexCOBOT Single Board Computers SCB 100 (Safety Control Board) is a MiniITX board with functional safety compatibility. 2In Stock
Min.: 1
Mult.: 1

100 Intel ATOM x6427FE Ethernet, RS-232, USB - 20 C + 60 C 170 mm x 170 mm x 34.9 mm

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC E3950(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor E3950, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
Min.: 100
Mult.: 10

EBC357 3.5 in Intel Atom E3950 Atom E3950 2 GHz 12 V HDMI, USB - 20 C + 60 C 148 mm x 102 mm Bulk

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC J3455(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor J3455E, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
Min.: 100
Mult.: 10

EBC357 3.5 in Intel Atom J3455 Atom J3455 2.3 GHz 12 V HDMI, USB 0 C + 60 C 148 mm x 102 mm Bulk
NexCOBOT Single Board Computers NEX650-ADU

NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm

NexCOBOT Single Board Computers PICMG 1.3 Full-size SBC,8th Gen Coffee Lake, H310, Intel LGA1151,DDR4 DIMM, support triple display, LAN x 2, USB 3.1 Gen1 x 4, SATA 3.0 x 2, COM x 4, LPT x 1, Onboard TPM. Non-Stocked
Min.: 1
Mult.: 1

PEAK889VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V PCIe 0 C + 60 C 338.58 mm x 126.39 mm Bulk

NexCOBOT Single Board Computers PICMG 1.3 Full-size SBC, SHB, 8th Gen Coffee Lake , Q370, Intel LGA1151, DDR4 DIMM, support triple display, LAN x2, USB 3.1Gen1/2 x2, USB 3.1 Gen1 x4, USB 2.0 x1, SATA 3.0 x4, M.2 (support SATA & PCIe storage), COM x4, LPT x1, Onboard TPM. Non-Stocked
Min.: 100
Mult.: 10

PEAK889VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V PCIe 0 C + 60 C 338.58 mm x 126.39 mm Bulk
NexCOBOT Single Board Computers PICMG 1.3 Full-Size SHB, 3rd IvyBridge Core I (upto 77W), Q77, LGA1155, DDR3 x2, VGA/DVI/HDMI/DP, USB3.0 x4, USB2.0 x4,GbE x2, SATA x6, RS232 x3,RS232/422/485 x1, PCIe x16, four PCIex1 Non-Stocked
Min.: 100
Mult.: 10

PEAK887VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB - 15 C + 60 C 338.58 mm x 126.39 mm Bulk
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX

NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
NexCOBOT 10P00098000X0
NexCOBOT Single Board Computers PICMG 1.3 Half-size SBC, SHB, 8th/9th Gen Coffee Lake (Support MAX Qcta core : 65W) , Intel LGA1151, PCH Q370, 2 x DDR4 SO-DIMM 2400/2666 Up to max. 32GB , 1 x DVI-I, 1 x DP , 2 x GbELAN , 2 x USB 3.2 Gen1, 6 x USB 2.0, 4 x SATAIII, 1x M.2 2280 M-Key Non-Stocked
Min.: 100
Mult.: 10

PEAK980 PICMG 1.3 Half-size Bulk