Ryzen V2718 Core Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
IBASE Single Board Computers 3.5" AMD Ryzen V2718 Octa APU (1.7GHz 4.15GHz) on board 3.5-inch Dick-Size w / dual LAN, 2x DisplayPort (DP+ Type C), eDP & LVDS, DC-in (12V 24V), EuP/ErP, TPM(2.0), Optional Heatsink, w/o cable kit , (RoHS2)

3.5 in AMD Ryzen V2718 Ryzen V2718 1.7 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers ITX, AMD Ryzen V2178 QC APU (1.7GHz/4.15GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, 4x DisplayPort (1.4), COMx4, SATAIIIx 1, PCIe(8x) x1, M.2x 3(E2230+M2280+ B3052), Supporting EuP/ErP,TPM2.0 (RoHS2)

AMD Ryzen V2718 Ryzen V2718 1.7 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, RS-232, USB 0 C + 60 C 170 mm x 170 mm