244 mm x 244 mm Single Board Computers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Single Board Computers C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2In Stock
Min.: 1
Mult.: 1

Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
IEI Single Board Computers ATX Motherboard supports 14nm LGA1151 Intel Xeon E3 v5,Core i3, Pentium , Celeron per Intel C236, DDR4, triple Independent displays VGA/DVI-D/ HDMI 2.0,Dual Intel GbE, USB 3.0, SATA 6Gb/s, HD Audio, IPMI2.0 and RoHS N/A
Min.: 1
Mult.: 1

Micro-ATX Intel Core i3/i5/i7 Core i3/i5/i7 32 GB 0 GB 3.3 V, 5 V, 12 V - 10 C + 60 C 244 mm x 244 mm
IEI IMB-H810-i2-R11
IEI Single Board Computers Micro ATX Motherboard supports 22nm LGA1150 Intel Core i7/i5/i3 CPU per Intel H81, DDR3, VGA, Dual Intel PCIe GbE, USB 2.0, PCI, COM, LPT, SATA 3Gb/s, HD Audio, iRIS and RoHS Non-Stocked
Min.: 50
Mult.: 50

IMB-H810 Micro-ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 3.9 GHz 16 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 244 mm x 244 mm