Advantech
ARBOR Technology
Asus
Axiomtek
BCM Advanced Research
DFRobot
GIGAIPC
IBASE
IEI
Nexcom
SECO
Alder Lake N
CAPA310
EBC355
EBC 355U
EBC357
EBC358
EBC358-6413E
EBC358X
EBC358X-6413E
EmCORE
EmCORE-i2305
IB811
IB818
IB918F
IB919
MIO-5373
Raptor Lake
RSB-4680
Sigma
WAFER-AL
APU R1505G
APU R1606G
APU T40N
APU T56N
APU V1202B
APU V1605B
Atom D2550
Atom E3826
Atom E3845
Atom E3950
Atom J3455
Atom N2600
Atom N270
Atom x5-E3940
Atom x6211E
Atom x6413E
Atom x6425E
Atom x7-E3950
Celeron, Core i5/i7
Celeron 3955U
4 Core
APU R1505G
APU R1606G
APU T40N
APU T56N
APU V1202B
APU V1605B
ARM Cortex A17
Atom D2550
Atom E3826
Atom E3845
Atom E3950
Atom J3455
Atom N2600
Atom N270
Atom x5-E3940
Atom x6211E
Atom x6413E
Atom x6425E
Atom x7-E3950
1 GHz
1.1 GHz to 2.4 GHz
1.1 GHz to 2.5 GHz
1.3 GHz
1.4 GHz
1.45 GHz, 3.4 GHz
1.5 GHz
1.6 GHz
1.6 GHz to 1.8 GHz
1.6 GHz to 2 GHz
1.65 GHz
1.7 GHz
1.7 GHz to 4.15 GHz
1.86 GHz
2 GHz
2 GHz to 3.6 GHz
2.3 GHz
2.3 GHz to 3.3 GHz
2.4 GHz
2.4 GHz to 3.3 GHz
1 GB
2 GB
8 GB
16 GB
32 GB
64 GB
9 V to 24 V
9 V to 36 V
12 V
12 V to 20 V
12 V to 24 V
12 V, 24 V
Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1
Audio, DP, eDP, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, USB 2.0, USB 3.0
Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1
Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C
Audio, DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, VGA
Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1
Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1
Audio, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232/422/485, SPI, UART, USB 2.0, VGA
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0
Audio, Ethernet, LPC, PCIe, RS-232, Serial, USB
Audio, Ethernet, LPC, PCle, RS-232/422/485, SATA
Audio, Ethernet, LVDS, mPCIe, Parallel, PS/2, RS-232/422/485, SATA, USB 2.0
Audio, Ethernet, PCI, PCle, RS-232/422/485, SATA
Audio, Ethernet, PCle, RS-232/422/485, SATA, USB
Audio, LVDS, PCIe, SATA, USB, VGA
DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2
DP, Ethernet, HDMI, I2C, iDPM, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2
Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0
Ethernet, USB
+ 45 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
146 mm x 102 mm
146 mm x 102 mm x 24 mm
146 mm x 104 mm x 1.6 mm
146 mm x 105 mm
147 mm x 102 mm
148 mm x 102 mm